TE Connectivity TE200B4R7J, 4.7 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- N° de stock RS:
- 701-5706
- Numéro d'article Distrelec:
- 304-23-639
- Référence fabricant:
- TE200B4R7J
- Fabricant:
- TE Connectivity
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 5%
Consulter les options de prix de grosSous-total (1 unité)*
32,23 €
(TVA exclue)
39,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 20 unité(s) expédiée(s) à partir du 26 novembre 2026
- Plus 10 unité(s) expédiée(s) à partir du 18 février 2027
- Plus 10 unité(s) expédiée(s) à partir du 18 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 32,23 € | - |
| 5 - 9 | 30,61 € | 5% |
| 10 - 19 | 29,32 € | 9% |
| 20 - 49 | 28,36 € | 12% |
| 50 + | 27,39 € | 15% |
*Prix donné à titre indicatif
- N° de stock RS:
- 701-5706
- Numéro d'article Distrelec:
- 304-23-639
- Référence fabricant:
- TE200B4R7J
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 4.7Ω | |
| Power Rating | 200W | |
| Series | TE | |
| Packaging | Box | |
| Package/Case | Tubular | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±440 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 195mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 255°C | |
| Standards/Approvals | No | |
| Overall Height | 81mm | |
| Overall Width | 40mm | |
| Overall Diameter | 40mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 4.7Ω | ||
Power Rating 200W | ||
Series TE | ||
Packaging Box | ||
Package/Case Tubular | ||
Tolerance ±5 % | ||
Temperature Coefficient ±440 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 195mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 255°C | ||
Standards/Approvals No | ||
Overall Height 81mm | ||
Overall Width 40mm | ||
Overall Diameter 40mm | ||
High Power Wire Wound Resistor TE Series 200W
The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.
Features and Benefits
- Up to 2500W Power Rating
- Mullite Coated
- Flameproof Construction
- 3 x overload for 5 secs
- Corrugated ribbon element for rapid cooling
Applications
- Large electrical and production machinery
- Motor Control
- Dynamic braking
- Load test simulation
- Equipment Discharge
Liens connexes
- TE Connectivity, 4.7 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC2004R7J, 4.7 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 4.7 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJP200J4R7J, 4.7 Ω 200 W Wirewound Power Resistor 5 %
- TE Connectivity, 4.7 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 4.7 Ω 40 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 4.7 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 4.7 Ω 100 W Wirewound Chassis Mount Resistor ±5 %