Arcol Ohmite HS25 3R9 J, 3.9 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- N° de stock RS:
- 166-4632
- Référence fabricant:
- HS25 3R9 J
- Fabricant:
- Arcol Ohmite
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 sachet de 25 unités)*
72,78 €
(TVA exclue)
88,05 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 425 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 25 - 25 | 2,911 € | 72,78 € |
| 50 - 75 | 2,795 € | 69,88 € |
| 100 - 225 | 2,649 € | 66,23 € |
| 250 + | 2,446 € | 61,15 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 166-4632
- Référence fabricant:
- HS25 3R9 J
- Fabricant:
- Arcol Ohmite
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
| Marque | Arcol Ohmite | |
| Resistance | 3.9Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HS25 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 28mm | |
| Overall Height | 14.6mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Arcol Ohmite | ||
Resistance 3.9Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 51mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 28mm | ||
Overall Height 14.6mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
- Pays d'origine :
- GB
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperatures, dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Liens connexes
- Arcol Ohmite HS25 3R9 J, 3.9 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 3R9 J, 3.9 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 3R9 J, 3.9 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 3K9 J, 3.9 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 25K J, 25 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 220R J, 220 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 R5 J, 500 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 5R J, 5 Ω 25 W Wirewound Chassis Mount Resistor ±5 %