Arcol Ohmite HS150 680R J, 680 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- N° de stock RS:
- 166-4282
- Référence fabricant:
- HS150 680R J
- Fabricant:
- Arcol Ohmite
Bénéficiez d'une remise sur les achats en gros
Ajoutez 60 de plus pour économiser 3%
Consulter les options de prix de grosSous-total (1 boîte de 30 unités)*
454,65 €
(TVA exclue)
550,14 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 240 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* | Économie |
|---|---|---|---|
| 30 - 30 | 15,155 € | 454,65 € | - |
| 60 + | 14,549 € | 436,47 € | 3% |
*Prix donné à titre indicatif
- N° de stock RS:
- 166-4282
- Référence fabricant:
- HS150 680R J
- Fabricant:
- Arcol Ohmite
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
| Marque | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 680Ω | |
| Power Rating | 150W | |
| Series | HS150 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 121mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 24.1mm | |
| Overall Width | 47.5mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Sélectionner tout | ||
|---|---|---|
Marque Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 680Ω | ||
Power Rating 150W | ||
Series HS150 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 121mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
- Pays d'origine :
- GB
150 W Aluminium housed wirewound power resistor, HS Series
150 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. HS Series of high power, aluminium housed resistors offers an unequalled balance of pulse power capability versus volume. An advanced design optimises stability, linearity and reliability, making the HS Resistors suitable for many applications.
Features
Compact size for Power rating
Winding construction maximises High Pulse Capability
Applications
Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Liens connexes
- Arcol Ohmite HS150 680R J, 680 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 680R J, 680 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 680R J, 680 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 680R J, 680 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 680R J, 680 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HSW600 680R J, 680 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 680R J, 680 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 150R J, 150 Ω 150 W Wirewound Chassis Mount Resistor ±5 %