TE Connectivity, 56 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- N° de stock RS:
- 164-4320
- Référence fabricant:
- THS1556RJ
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 164-4320
- Référence fabricant:
- THS1556RJ
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 56Ω | |
| Power Rating | 15W | |
| Series | THS15 | |
| Package/Case | Aluminium | |
| Packaging | Loose Piece Tray | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 36.5mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 21mm | |
| Overall Height | 11mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 56Ω | ||
Power Rating 15W | ||
Series THS15 | ||
Package/Case Aluminium | ||
Packaging Loose Piece Tray | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 36.5mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
Overall Width 21mm | ||
Overall Height 11mm | ||
- Pays d'origine :
- IN
15W Aluminium housed wirewound power resistors - THS15 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Liens connexes
- TE Connectivity THS1556RJ, 56 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 2-2176720-2, 56 Ω 15 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity, 56 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 56 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 56 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS2556RJ, 56 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA5056RJ, 56 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J56RCX, 56 Ω 100 W Wirewound Chassis Mount Resistor ±5 %