Arcol Ohmite HS25 1K5 F, 1.5 kΩ 25 W Aluminium Chassis Mount Resistor ±1 %
- N° de stock RS:
- 162-3399
- Référence fabricant:
- HS25 1K5 F
- Fabricant:
- Arcol Ohmite
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 sachet de 25 unités)*
99,05 €
(TVA exclue)
119,85 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 200 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 25 - 75 | 3,962 € | 99,05 € |
| 100 - 225 | 3,725 € | 93,13 € |
| 250 - 475 | 3,487 € | 87,18 € |
| 500 + | 3,21 € | 80,25 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 162-3399
- Référence fabricant:
- HS25 1K5 F
- Fabricant:
- Arcol Ohmite
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
| Marque | Arcol Ohmite | |
| Resistance | 1.5kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HS25 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Temperature Coefficient | ±25 ppm/°C | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 27.3mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 28mm | |
| Overall Height | 14.8mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Sélectionner tout | ||
|---|---|---|
Marque Arcol Ohmite | ||
Resistance 1.5kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Temperature Coefficient ±25 ppm/°C | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 27.3mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 28mm | ||
Overall Height 14.8mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
- Pays d'origine :
- GB
25 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Liens connexes
- Arcol Ohmite HS25 1K5 F, 1.5 kΩ 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25 1K5 J, 1.5 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100F 1K5 F, 1.5 kΩ 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 1K5 F, 1.5 kΩ 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 1K5 J, 1.5 kΩ 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 1K5 J, 1.5 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 1R5 J, 1.5 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 R5 F, 500 mΩ 25 W Aluminium Chassis Mount Resistor ±1 %