Vishay RCH25S22000JS06, 2.2 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %
- N° de stock RS:
- 162-2355
- Référence fabricant:
- RCH25S22000JS06
- Fabricant:
- Vishay
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 162-2355
- Référence fabricant:
- RCH25S22000JS06
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Resistance | 2.2kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | RCH25 | |
| Package/Case | Planar | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 28mm | |
| Maximum Operating Temperature | 125°C | |
| Overall Height | 27.5mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 14mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Resistance 2.2kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series RCH25 | ||
Package/Case Planar | ||
Tolerance ±5 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 28mm | ||
Maximum Operating Temperature 125°C | ||
Overall Height 27.5mm | ||
Standards/Approvals RoHS | ||
Overall Width 14mm | ||
- Pays d'origine :
- CZ
Resistors for chassis series RCH 25W
Vishay Sfernice 25W RCH25 Series resistors designed to be mounted onto a heatsink
Capable of withstanding high short time overloads
Thick coated and Non-inductive
Low thermal radiation
Fitting identical to RH wirewound resistors
Well suited to high frequency operation and cut-out circuits
Liens connexes
- Vishay RCH25S22000JS06, 2.2 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 2.2 kΩ 250 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 2.2 kΩ 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 2.2 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH50S22000JS06, 2.2 kΩ 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RPS0250DH2201JBZA3, 2.2 kΩ 250 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S2R200JS06, 2.2 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %