TE Connectivity HSC150S1K0J, 1 kΩ 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- N° de stock RS:
- 599-405
- Référence fabricant:
- HSC150S1K0J
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 20 unités)*
354,66 €
(TVA exclue)
429,14 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 17 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 20 + | 17,733 € | 354,66 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 599-405
- Référence fabricant:
- HSC150S1K0J
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Chassis Mount Fixed Resistor | |
| Resistance | 1kΩ | |
| Power Rating | 150W | |
| Series | HS | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Screw | |
| Overall Length | 127mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Width | 47mm | |
| Overall Height | 23mm | |
| Standards/Approvals | RoHS | |
| Overall Diameter | 48mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Chassis Mount Fixed Resistor | ||
Resistance 1kΩ | ||
Power Rating 150W | ||
Series HS | ||
Package/Case Aluminium | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Screw | ||
Overall Length 127mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Width 47mm | ||
Overall Height 23mm | ||
Standards/Approvals RoHS | ||
Overall Diameter 48mm | ||
- Pays d'origine :
- IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.
Versatile product bench mark in wide range of industries
Flange two sides
Screw terminal
Aluminium housed
Liens connexes
- TE Connectivity HSC150S2K2J, 2.2 kΩ 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC150SR10J, 100 kΩ 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC150S33KJ, 33 kΩ 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC150S15KJ, 15 kΩ 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC150S22KJ, 22 kΩ 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC150S1K5J, 1.5 kΩ 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC150S150RJ, 150 Ω 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC150SR15J, 150 mΩ 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
