Arcol Ohmite HS15 47R J, 47 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- N° de stock RS:
- 159-786
- Numéro d'article Distrelec:
- 160-65-346
- Référence fabricant:
- HS15 47R J
- Fabricant:
- Arcol Ohmite
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
5,79 €
(TVA exclue)
7,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 298 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 5,79 € |
| 10 - 24 | 5,20 € |
| 25 - 49 | 4,69 € |
| 50 - 99 | 4,09 € |
| 100 + | 3,59 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 159-786
- Numéro d'article Distrelec:
- 160-65-346
- Référence fabricant:
- HS15 47R J
- Fabricant:
- Arcol Ohmite
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
| Marque | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 47Ω | |
| Power Rating | 15W | |
| Series | HS15 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 36.5mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Width | 21mm | |
| Overall Height | 11mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 47Ω | ||
Power Rating 15W | ||
Series HS15 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 36.5mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Width 21mm | ||
Overall Height 11mm | ||
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Liens connexes
- Arcol, 47 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS10 47R J, 47 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS15 15R J, 15 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS15 56R J, 56 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS15 33R J, 33 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS15 1R8 J, 1.8 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS15 1R5 J, 1.5 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS15 1R2 J, 1.2 Ω 15 W Wirewound Chassis Mount Resistor ±5 %