Sous-total (1 sachet de 10 unités)*
9,80 €
(TVA exclue)
11,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 120 unité(s) expédiée(s) à partir du 05 novembre 2026
- Plus 500 unité(s) expédiée(s) à partir du 11 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 10 + | 0,98 € | 9,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 176-6935
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Channel Nut | |
| Thread Size | M10 | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Channel Nut | ||
Thread Size M10 | ||
Material Steel | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- IN
RS PRO Channel Nuts
RS PRO is proud to introduce an extensive range of channel nuts, essential accessories used during the installation of channel/strut. These channel nuts work in conjunction with flat plate fitting brackets with pre-drilled holes and threaded bolts.
How do they work?
Channel nuts are inserted on the inside of the Unistrut channel and are designed to slide into position until they reach the desired location. They act as a locking mechanism when used in conjunction with brackets and bolts.
How do you choose the right channel nuts?
Channel nuts are vital accessories when creating a custom framework, shelving, or support system with Unistrut metal channels. They are available in the most common sizes... M6 to M12 with long springs or short springs and a choice in materials which includes zinc plated, steel, or stainless steel. Once installed they form a strong union without the need for welding. Browse the RS PRO offer using our vastly improved filter system to select the required dimensions, materials and thread sizes.