RS PRO Zinc Plated Steel Chain, 10 m Length, 35 mm Length 130 kg

Sous-total (1 boîte de 10 mètres)*

55,03 €

(TVA exclue)

66,59 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 17 unité(s) expédiée(s) à partir du 10 novembre 2026
  • Plus 135 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
le mètre*
1 +55,03 €5,503 €

*Prix donné à titre indicatif

N° de stock RS:
752-486
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Chain Type

Link

Product Type

Chain

Material

Steel

Finish

Zinc Plated

Link Diameter

5mm

Link Length

35mm

Link Width

9mm

Length

10m

Standards/Approvals

No

Load Capacity

130kg

Statut RoHS : Exempté

RS PRO Welded Straight Link Chain


Brought to you by RS PRO, this steel ink chain is constructed from welded steel and is suitable for suspension applications. With a zinc plated finish to provide a degree of corrosion protection, the chains can be employed for storage and security applications.

Other links sizes are available:

• 752-408 is a 10m steel link chain with a 14L x 2.5 mm diameter link size

• 752-414 is a 10m steel link chain with a 24L x 2.5mm diameter link size

• 752-420 is a 10m steel link chain with a 16L x 3mm diameter link size

• 752-436 is a 10m steel link chain with a 21L x 3 mm diameter link size

• 752-442 is a 10m steel link chain with a 26L x 3 mm diameter link size

• 752-458 is a 10m steel link chain with a 19L x 4 mm diameter link size

• 752-464 is a 10m steel link chain with a 32L x 4 mm diameter link size

• 752-470 is a 10m steel link chain with a 21L x 5 mm diameter link size

• 752-486 is a 10m steel link chain with a 35L x 5 mm diameter link size

• 752-492 is a 10m steel link chain with a 25L x 6.5 mm diameter link size

• 752-509 is a 10m steel link chain with a 42L x 6 mm diameter link size

• 660-6828 is a 10m steel link chain with a 28L x 7 mm diameter link size

Features and Benefits

• Steel chains with welded links

• Galvanised finish

• Available in different link sizes

• Chains supplied boxed in 10m lengths

Applications

When selecting a chain, it is important to take into account its loading capacity and certification. Unless certified for lifting, a chain should not be used for lifting purposes, but can be used for suspension purposes. Non-lifting chains can be used for securing things such as gates or gas cylinders in light to medium duty applications.

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence. When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs, with plenty of security accessories for peace of mind.

Warning

These chains are tested but not certified. They are suitable for suspension applications but must not be used as lifting chains.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.