RS PRO Galvanised Steel Chain, 10 m Length, 21 mm Length 135 kg
- N° de stock RS:
- 750-446
- Fabricant:
- RS PRO
Visuel non contractuel
Sous-total (1 boîte de 10 mètres)*
64,53 €
(TVA exclue)
78,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 unité(s) prête(s) à être expédiée(s)
- Plus 14 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | le mètre* |
|---|---|---|
| 1 + | 64,53 € | 6,453 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 750-446
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Chain | |
| Chain Type | Link | |
| Material | Steel | |
| Finish | Galvanised | |
| Link Diameter | 5mm | |
| Link Length | 21mm | |
| Link Width | 9mm | |
| Length | 10m | |
| Standards/Approvals | No | |
| Load Capacity | 135kg | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Chain | ||
Chain Type Link | ||
Material Steel | ||
Finish Galvanised | ||
Link Diameter 5mm | ||
Link Length 21mm | ||
Link Width 9mm | ||
Length 10m | ||
Standards/Approvals No | ||
Load Capacity 135kg | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
RS PRO Welded Straight Link Chain
Brought to you by RS PRO, this steel ink chain is constructed from welded steel and is suitable for suspension applications. With a galvanized finish for added strength and durability, the chains can be employed for storage and security applications.
Other links sizes are available:
• 750-389 is a 10m chain with a 14L x 2.5 mm diameter link size
• 750-395 is a 10m chain with a 24L x 2.5 mm diameter link size
• 750-402 is a 10m chain with a 16L x 3 mm diameter link size
• 750-418 is a 10m chain with a 21L x 3 mm diameter link size
• 750-424 is a 10m chain with a 19L x 3 mm diameter link size
• 750-430 is a 10m chain with a 32L x 4 mm diameter link size
• 750-446 is a 10m chain with a 21L x 5 mm diameter link size
• 750-452 is a 10m chain with a 35L x 5 mm diameter link size
• 750-468 is a 10m chain with a 25L x 6.5 mm diameter link size
• 750-474 is a 10m chain with a 42L x 6 mm diameter link size
• 750-480 is a 10m chain with a 38L x 7 mm diameter link size
Features and Benefits
• Steel chains with welded links
• Galvanised finish
• Available in different link sizes
• Chains supplied boxed in 10m lengths
Applications
When selecting a chain, it is important to take into account its loading capacity and certification. Unless certified for lifting, a chain should not be used for lifting purposes, but can be used for suspension purposes. Non-lifting chains can be used for securing things such as gates or gas cylinders in light to medium duty applications.
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence. When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs, with plenty of security accessories for peace of mind.
Warning
These chains are tested but not certified. They are suitable for suspension applications but must not be used as lifting chains.
Liens connexes
- RS PRO Japanned Steel Chain 21 mm Length 135 kg
- RS PRO Zinc Plated Steel Chain 21 mm Length 135 kg
- RS PRO Galvanised Steel Chain 21 mm Length 50 kg
- RS PRO Galvanised Steel Chain Link 10 m Length 45 kg
- RS PRO Galvanised Steel Chain Link 10 m Length 150 kg
- RS PRO Galvanised Steel Chain 32 mm Length 85 kg
- RS PRO Galvanised Steel Chain 16 mm Length 56 kg
- RS PRO Galvanised Steel Chain 42 mm Length 145 kg