InnoDisk CFexpress Type B, 256GB

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
252-3048
Référence fabricant:
DECFX-B56DD1KCAQFW
Fabricant:
InnoDisk
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

InnoDisk

Memory Capacity

256GB

Nand Type

3D TLC

Series

3TE6

Card Format

CFexpress Type B

Read Speed

1600MB/s

Write Speed

1450MB/s

Interface

PCIe Gen3

The InnoDisk CFexpress 3TE6 adopts CFexpress Version 2.0 type B Form-Factor. With PCIe interface and TLC NAND Flash, CFexpress 3TE6 supports PCIe Gen III x2 and is compliant with NVM 1.3, providing excellent top and sustained performance. Moreover, it adopts TLC NAND Flash providing high endurance and reliability. With sophisticated error detection and correction (ECC) functions, the module can ensure full End-to-end Data Path Protection that secures the data transmission between host system and NAND Flash. Innodisk CFexpress 3TE6 is a small and removable memory card providing low latency and extreme speed but with low power consumption. It is ideal for gaming, edge computing and professional digital recording.

PCIe Gen. III x2, NVMe 1.3
Excellent data transfer speed
CFexpress Type B form-factor
Zero mechanical interference
LDPC ECC engine supported
End-to-end data path protection
Support Write Protect Function

Liens connexes