Transcend, 16 GB Cfast Card 500 Mbps MLC

Sous-total (1 unité)*

128,81 €

(TVA exclue)

155,86 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 11 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 22 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +128,81 €

*Prix donné à titre indicatif

N° de stock RS:
244-9988
Numéro d'article Distrelec:
302-49-089
Référence fabricant:
TS16GCFX602
Fabricant:
Transcend
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Transcend

Product Type

Cfast Card

Memory Size

16GB

NAND Type

MLC

Series

CFX602

Read Speed

500Mbps

Write Speed

350Mbps

Interface

SATA

Pays d'origine :
TW

Transcend CFX602 Series CFast Card, 16GB Memory Capacity, < 510MB/s Read Speed - TS16GCFX602


This CFast card from Transcend provides a reliable solution for high-performance storage needs. The 16GB memory capacity offers ample space for storing large files, while its compact form factor and dimensions of 42.8mm x 36.4mm x 3.3mm ensure compatibility with various devices. Designed for demanding tasks in automation and professional photography, it features a SATA III interface for swift data transfers.

Features & Benefits


• High read speed of up to 510MB/s ensures fast access

• Write speed of up to 340MB/s supports efficient data handling

• MLC NAND flash for enhanced endurance and reliability

• Durability rating of 10,000 insertion/removal cycles improves lifespan

• Built-in ECC functionality prevents data corruption

• Power-saving DevSleep mode extends battery life

Applications


• Ideal for high-speed data acquisition systems

• Suitable for professional photography and videography tools

• Supports bootable disk functionality for enhanced versatility

• Used in industrial requiring robust data storage

What is the maximum operating temperature range for this storage solution?


The device can operate efficiently within a temperature range of -5°C to 70°C, accommodating a variety of environments.

How does the built-in error correction code (ECC) contribute to performance?


The ECC functionality monitors data integrity by detecting and correcting errors, ensuring reliable storage without data loss during transfers.

What is the significance of the SATA III interface in this CFast card?


The SATA III interface allows for high-speed data transfer rates, which enhances overall performance especially in data-intensive applications.

How does the MLC NAND technology influence the card’s usability?


MLC NAND technology delivers higher data retention capabilities and longevity, making it suitable for applications that require consistent performance under tough conditions.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.