Abracon Ceramic Resonator, 3.68 MHz 30 pF, 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- N° de stock RS:
- 188-6499
- Référence fabricant:
- AWSCR-3.68CPLA-C30-T4
- Fabricant:
- Abracon
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 188-6499
- Référence fabricant:
- AWSCR-3.68CPLA-C30-T4
- Fabricant:
- Abracon
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
| Marque | Abracon | |
| Resonance Frequency | 3.68MHz | |
| Product Type | Ceramic Resonator | |
| Frequency Tolerance | ±0.5 % | |
| Packaging | Tape & Reel | |
| Load Capacitance | 30pF | |
| Resonance Resistance | 30Ω | |
| Frequency Ageing | ±0.1 % | |
| Frequency Stability | ±0.3 % | |
| Mount Type | Surface | |
| Package Type | Tape & Reel | |
| Pin Count | 3 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Series | AWSCR-CPLA | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Abracon | ||
Resonance Frequency 3.68MHz | ||
Product Type Ceramic Resonator | ||
Frequency Tolerance ±0.5 % | ||
Packaging Tape & Reel | ||
Load Capacitance 30pF | ||
Resonance Resistance 30Ω | ||
Frequency Ageing ±0.1 % | ||
Frequency Stability ±0.3 % | ||
Mount Type Surface | ||
Package Type Tape & Reel | ||
Pin Count 3 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Series AWSCR-CPLA | ||
Height 1.5mm | ||
Automotive Standard No | ||
- Pays d'origine :
- CN
The Abracon miniature ceramic resonator is designed for applications requiring precise frequency control within a Compact footprint, optimally functioning in various electronic circuits.
Industry-standard footprint supports versatile integration
Low resonance impedance for enhanced signal integrity
Built-in capacitance options enhance tuning flexibility
Wide operating temperature range ensures reliability across environments
RoHS/RoHS II compliant for environmental safety
MSL Level = 1 for ease of handling
Liens connexes
- Abracon AWSCR-3.68CPLA-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-3.68CPLA-C33-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-4.00CPLB-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-3.58CPLA-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-2.45CPLA-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.8 mm 3mm, 6 mm
- Abracon AWSCR-2.45CPLB-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.8 mm 3mm, 6 mm
- Abracon AWSCR-8.00CPLA-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-7.37CPLB-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm