PBRC3.68HR50X000, Ceramic Resonator, 3.68MHz, 3-Pin SMD, 7.4 x 3.4 x 2mm
- N° de stock RS:
- 390-899P
- Référence fabricant:
- PBRC3.68HR50X000
- Fabricant:
- KYOCERA AVX
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 390-899P
- Référence fabricant:
- PBRC3.68HR50X000
- Fabricant:
- KYOCERA AVX
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
| Marque | KYOCERA AVX | |
| Resonance Frequency | 3.68MHz | |
| Frequency Tolerance | ±0.5% | |
| Frequency Stability | ±0.5% | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 3 | |
| Dimensions | 7.4 x 3.4 x 2mm | |
| Height | 2mm | |
| Length | 7.4mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 3.4mm | |
| Sélectionner tout | ||
|---|---|---|
Marque KYOCERA AVX | ||
Resonance Frequency 3.68MHz | ||
Frequency Tolerance ±0.5% | ||
Frequency Stability ±0.5% | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Pin Count 3 | ||
Dimensions 7.4 x 3.4 x 2mm | ||
Height 2mm | ||
Length 7.4mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 3.4mm | ||
Liens connexes
- PBRC5.00HR50X000 5MHz 7.4 x 3.4 x 2mm
- PBRC4.19HR50X000 4.19MHz 7.4 x 3.4 x 2mm
- PBRV4.91HR50Y000 4.91MHz 30pF 7.4 x 3.4 x 2mm
- PBRC4.19GR50X000 4.19MHz 30pF 7.4 x 3.4 x 2mm
- ZTTCC4.00MGF 4MHz 7.4 x 3.4 x 1.8mm
- ZTTCC2.00MGF 2MHz 7.4 x 3.4 x 1.8mm
- ZTTCC3.58MGF 3.58MHz 7.4 x 3.4 x 1.8mm
- ZTTCC2.50MGF 2.5MHz 7.4 x 3.4 x 1.8mm