- N° de stock RS:
- 669-8515
- Référence fabricant:
- CC1206KRX7R8BB104
- Fabricant:
- Yageo
450 En stock, livraison sous 1 jour(s) (stock Europe)
1925 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 25)
0,054 €
(TVA exclue)
0,065 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
25 - 225 | 0,054 € | 1,35 € |
250 - 475 | 0,043 € | 1,075 € |
500 - 975 | 0,035 € | 0,875 € |
1000 - 2475 | 0,03 € | 0,75 € |
2500 + | 0,027 € | 0,675 € |
*prix conseillé |
- N° de stock RS:
- 669-8515
- Référence fabricant:
- CC1206KRX7R8BB104
- Fabricant:
- Yageo
Documentation technique
Législations et de normes
Détails du produit
Yageo 1206
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 100nF |
Voltage | 25V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 0.85mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.85mm |
Series | Standard |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |