- N° de stock RS:
- 332-4107
- Référence fabricant:
- G2E120-AR77-A6
- Fabricant:
- ebm-papst
5 En stock, livraison sous 1 jour(s) (stock Europe)
351 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
375,62 €
(TVA exclue)
454,50 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 375,62 € |
5 - 9 | 329,04 € |
10 - 19 | 317,40 € |
20 + | 306,51 € |
- N° de stock RS:
- 332-4107
- Référence fabricant:
- G2E120-AR77-A6
- Fabricant:
- ebm-papst
Documentation technique
Législations et de normes
- Pays d'origine :
- CZ
Détails du produit
ebm-papst Single Inlet Centrifugal Blowers
ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.
Features and Benefits:
High performance fans with an external rotor motor
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
Ball bearing type, may be mounted in any position
High performance fans with an external rotor motor
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
Ball bearing type, may be mounted in any position
Note
To prevent overloading the motor, these blowers must be operated against the minimum static pressures.
ebm-papst Centrifugal Blower
The ebm-papst 230VAC single inlet centrifugal blower is rugged and has long-life with an external rotor motor. This rotor motor offers the advantage of a matched rotor and impeller in a compact space-saving design. The centrifugal blower is constructed from die-cast aluminium. The fan is available with the dimension of 184mm long, 178mm wide and 115mm depth.
Note:
To prevent overloading the motor, it should be operated against the minimum static pressures.
Note:
To prevent overloading the motor, it should be operated against the minimum static pressures.
Features and Benefits
• High performance fans with an external rotor motor
• Motors are sealed for life, maintenance free, class B insulation
• Impeller is forward curved multi-vane type
• Scroll of Die-cast with motor capacitor, mounting flange and finger guard/filter fixings
• Ball bearing type, may be mounted in any position
• Airflow of 255m³/hour
• Fan speed of 2350rpm
• Motors are sealed for life, maintenance free, class B insulation
• Impeller is forward curved multi-vane type
• Scroll of Die-cast with motor capacitor, mounting flange and finger guard/filter fixings
• Ball bearing type, may be mounted in any position
• Airflow of 255m³/hour
• Fan speed of 2350rpm
Applications
• Industrial use
• Central air conditioning units or building ventilation systems
• Automobile
• Central air conditioning units or building ventilation systems
• Automobile
Certifications
• CE certified
• IP44 rated
• IP44 rated
Approvals
CE
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 230 V ac |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Air Flow | 255m³/h |
Series | G2E120 |
Height | 184mm |
Width | 178mm |
Depth | 115mm |
Dimensions | 184 x 178 x 115mm |
Fan Speed | 2350rpm |
Noise Level | 61dB |
Bearing Type | Ball |
Mounting Hole Spacing | 68 x 100mm |
Direction of Curve | Forward |
Vertical Hole Spacing | 68mm |
Mounting Hole Diameter | 7mm |
Horizontal Hole Spacing | 100mm |
- N° de stock RS:
- 332-4107
- Référence fabricant:
- G2E120-AR77-A6
- Fabricant:
- ebm-papst