- N° de stock RS:
- 332-0278
- Fabricant:
- RS PRO
2 En stock, livraison sous 1 jour(s) (stock Europe)
10 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
251,89 €
(TVA exclue)
304,79 €
(TVA incluse)
Unité | Prix par unité |
1 + | 251,89 € |
- N° de stock RS:
- 332-0278
- Fabricant:
- RS PRO
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
RS PRO Centre Finder
This versatile centre finder from RS PRO will help set up your machine tools accurately, finding the optimum position for the spindle in relation to the workpiece. Use it to find the centre of a bore or external cylindrical boss, or to align your tools with centre punch marks.
The tool comes with a 40 mm dial indicator that remains visible during use. It's compatible with spindle speeds of up to 500 revolutions per minute (RPM) and can find the centre of internal diameters between 5 mm and 250 mm and external diameters between 1 mm and 250 mm. It's accurate to within 0.01 mm.
It comes with three straight probes for internal use measuring 35 mm, 90 mm and 144 mm long, plus three bent probes of the same lengths for external use. There's also an anti-rotation rod and a spring-loaded centre point for locating a centre punch mark. Centre finders like this are commonly used with machine tools such as mills.
The tool comes with a 40 mm dial indicator that remains visible during use. It's compatible with spindle speeds of up to 500 revolutions per minute (RPM) and can find the centre of internal diameters between 5 mm and 250 mm and external diameters between 1 mm and 250 mm. It's accurate to within 0.01 mm.
It comes with three straight probes for internal use measuring 35 mm, 90 mm and 144 mm long, plus three bent probes of the same lengths for external use. There's also an anti-rotation rod and a spring-loaded centre point for locating a centre punch mark. Centre finders like this are commonly used with machine tools such as mills.
Features and Benefits
Suitable for internal and external centring, spindle-positioning applications
Probe lengths of 140 mm, 35 mm, 90 mm
Probe lengths of 140 mm, 35 mm, 90 mm
Spécifications
Attribut | Valeur |
---|---|
Application | Internal & External Centering, Spindle Positioning |
Probe Length | 140 mm, 35 mm, 90mm |