Xylem Lowara 6 bar Electric Central Heating Pump, 5.7m Head, 1-1/2 in G
- N° de stock RS:
- 706-6931
- Référence fabricant:
- 605008263
- Fabricant:
- Xylem Lowara
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 706-6931
- Référence fabricant:
- 605008263
- Fabricant:
- Xylem Lowara
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
| Marque | Xylem Lowara | |
| Power Supply Type | Electric | |
| Maximum Head | 5.7m | |
| Maximum Working Pressure | 6 bar | |
| Connection | 1-1/2 in G | |
| Housing Material | Cataphoretically Coated Iron | |
| Maximum Temperature | +95°C | |
| Minimum Temperature | -10°C | |
| Supply Voltage | 230 V | |
| Thread Size | 1-1/2in | |
| Thread Standard | G | |
| Fluid Temperature Range | -10 → +95°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Xylem Lowara | ||
Power Supply Type Electric | ||
Maximum Head 5.7m | ||
Maximum Working Pressure 6 bar | ||
Connection 1-1/2 in G | ||
Housing Material Cataphoretically Coated Iron | ||
Maximum Temperature +95°C | ||
Minimum Temperature -10°C | ||
Supply Voltage 230 V | ||
Thread Size 1-1/2in | ||
Thread Standard G | ||
Fluid Temperature Range -10 → +95°C | ||
- Pays d'origine :
- IT
Liens connexes
- Xylem Lowara 10 bar Central Heating Pump, 4 m Head 1-1/2 in G
- Xylem Lowara 10 bar Central Heating Pump, 6 m Head 1-1/2 in G
- Xylem Lowara 6 bar Electric Central Heating Pump 1-1/2 in G
- Xylem Lowara 230V 6 bar Water Pump
- Xylem Lowara 230V 8 bar Water Pump, 2.73m³/h
- Xylem Lowara 230V 8 bar Water Pump, 4m³/h
- Central Heating Pumps
- Xylem Lowara 230V 8 bar Direct Coupling Water Pump, 70L/min