Wilo UK LTD 10 bar Central Heating Pump, 5.7 m Head 1-1/2 in G
- N° de stock RS:
- 248-4947
- Référence fabricant:
- 4215516
- Fabricant:
- Wilo UK LTD
Sous-total (1 unité)*
279,06 €
(TVA exclue)
337,66 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 4 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 279,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 248-4947
- Référence fabricant:
- 4215516
- Fabricant:
- Wilo UK LTD
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
| Marque | Wilo UK LTD | |
| Connection Size | 1-1/2 in G | |
| Product Type | Central Heating Pump | |
| Maximum Head Size | 5.7m | |
| Maximum Operating Pressure | 10 bar | |
| Housing Material | Cast Iron | |
| Maximum Operating Temperature | 95°C | |
| Supply Voltage | 1V, 230V | |
| Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | EN 61000-6-2, EN 61800-3, EN 61000-6-3 | |
| Sélectionner tout | ||
|---|---|---|
Marque Wilo UK LTD | ||
Connection Size 1-1/2 in G | ||
Product Type Central Heating Pump | ||
Maximum Head Size 5.7m | ||
Maximum Operating Pressure 10 bar | ||
Housing Material Cast Iron | ||
Maximum Operating Temperature 95°C | ||
Supply Voltage 1V, 230V | ||
Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals EN 61000-6-2, EN 61800-3, EN 61000-6-3 | ||
- Pays d'origine :
- FR
This Wilo product is a High-efficiency pump Wilo-Yonos PICO, electronically controlled. Maintenance-free glandless circulator with screwed connection, blocking-current proof synchronous motor according to ECM technology and built-in electronic power control for variable differential pressure control. Can be used for all heating and air-conditioning applications. Control mode can be selected in accordance with the radiator or underfloor heating application.
Integrated motor protection
Automatic deblocking function
Manual pump venting function for venting the rotor chamber
Manual restart
LED for setting the setpoint
Constant speed 3 pump curves
Liens connexes
- Wilo UK LTD 10 bar Central Heating Pump, 5.7 m Head 1-1/2 in G
- Wilo UK LTD 10 bar Central Heating Pump, 3.36 m Head 1 in
- Wilo UK LTD 8 bar Central Heating Pump, 35 m Head 1/2 in G
- Wilo UK LTD 6 bar Central Heating Pump, 30 m Head 1/2 in G
- Wilo UK LTD 10 bar Central Heating Pump, 7 m Head 1-1/2 in G
- Wilo UK LTD 10 bar Central Heating Pump, 5 m Head 1-1/2 in G
- Wilo UK LTD 10 bar Central Heating Pump, 7.1 m Head 1-1/2 in G
- Wilo UK LTD Pump Accessory