Sure24 CP-TM7PRO-1 7 in CCTV Test Monitor CCTV Monitor
- N° de stock RS:
- 206-262
- Référence fabricant:
- CP-TM7PRO-1
- Fabricant:
- Sure24
Sous-total (1 unité)*
1 284,41 €
(TVA exclue)
1 554,14 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 5 unité(s) expédiée(s) à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 284,41 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 206-262
- Référence fabricant:
- CP-TM7PRO-1
- Fabricant:
- Sure24
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
| Marque | Sure24 | |
| Product Type | CCTV Monitor | |
| Screen Size | 7 in | |
| Colour or Monochrome Display | Colour | |
| Monitor Type | CCTV Test Monitor | |
| Screen Resolution | 1280 x 800 pixel | |
| Power | 90W | |
| Supply Voltage | 15V dc | |
| Standards/Approvals | No | |
| Depth | 46mm | |
| Height | 154mm | |
| Width | 240mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Sure24 | ||
Product Type CCTV Monitor | ||
Screen Size 7 in | ||
Colour or Monochrome Display Colour | ||
Monitor Type CCTV Test Monitor | ||
Screen Resolution 1280 x 800 pixel | ||
Power 90W | ||
Supply Voltage 15V dc | ||
Standards/Approvals No | ||
Depth 46mm | ||
Height 154mm | ||
Width 240mm | ||
- Pays d'origine :
- CN
The Sure24 Camera Tester is designed for maintenance and installation of up to 8K IP, 4K analogue cameras as well as other security equipment. The test monitor supports a wide range of Power Outputs including 90W POE++, DC12V, DC24V and DC5V options. Use the test monitor as a CCTV monitor for setup using the HDMI or VGAinput as well as test your network and electrical infrastructure with the built-in multimeter and included UTP cable tester. All of these features ensure you can setup most of your site with one simple and easy device allowing you to focus your time on the equipment not your tools.
7 inch Touch Screen Display
HDMI IN 4K 90W POE
Liens connexes
- Sure24 TFT5 5 in LCD CCTV Monitor
- Sure24 MDS-5504KM-D 55 in UHD Display CCTV Monitor
- Sure24 MDS-5004KM-D 50 in UHD Display CCTV Monitor
- Sure24 MDS-4304KM-D 43 in UHD Display CCTV Monitor
- ABUS Security-Center TVHS20200 7 in LCD CCTV Monitor
- ABUS Security-Center TVAC10101 7 in IPS Touch Display CCTV Monitor
- Sure24 Indoor Dummy CCTV Camera
- Sure24 Analogue Indoor CCTV Camera 582 x 500 pixel