TP-Link Tapo C310 Network Outdoor IR Power Over Ethernet Wireless CCTV Camera 2304 x 1296 pixel
- N° de stock RS:
- 286-4642
- Numéro d'article Distrelec:
- 302-16-262
- Référence fabricant:
- TAPO C310
- Fabricant:
- TP-Link
Sous-total (1 unité)*
71,48 €
(TVA exclue)
86,49 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 71,48 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 286-4642
- Numéro d'article Distrelec:
- 302-16-262
- Référence fabricant:
- TAPO C310
- Fabricant:
- TP-Link
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
| Marque | TP-Link | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Outdoor | |
| Analogue/Network | Network | |
| Maximum Resolution | 2304 x 1296 pixel | |
| Power Over Ethernet | Yes | |
| IR | Yes | |
| Audio Support | Yes | |
| Supply Voltage | 100V, 240V | |
| Wireless | Yes | |
| Series | Tapo C310 | |
| Width | 142.3mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | NCC, RCM, CE, BSMI, RoHS | |
| ONVIF | Yes | |
| Focal Length | 4 mm | |
| Height | 64.3mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TP-Link | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Outdoor | ||
Analogue/Network Network | ||
Maximum Resolution 2304 x 1296 pixel | ||
Power Over Ethernet Yes | ||
IR Yes | ||
Audio Support Yes | ||
Supply Voltage 100V, 240V | ||
Wireless Yes | ||
Series Tapo C310 | ||
Width 142.3mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals NCC, RCM, CE, BSMI, RoHS | ||
ONVIF Yes | ||
Focal Length 4 mm | ||
Height 64.3mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The TP-Link Outdoor Security Wi-Fi Camera with Person and Motion Detection is a robust surveillance solution designed to provide enhanced protection for your property around the clock.
Sound Alarm
Two-Way Audio
Liens connexes
- TP-Link Tapo C510W Network Outdoor IR Power Over Ethernet Wireless CCTV Camera 2304 x 1296 pixel
- TP-Link Tapo C210 Network Indoor IR Power Over Ethernet Wireless CCTV Camera 2304 x 1296 pixel
- TP-Link Tapo C325WB Network Outdoor Wireless CCTV Camera 2688 x 1520 pixel
- TP-Link Tapo C420 Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- TP-Link Tapo C320WS Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- TP-Link Tapo C420S2 Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- TP-Link Network Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center ABUS EasyLook BasicSet Indoor & Outdoor IR Wireless CCTV Camera 2305 x 1296 pixel