Reolink Indoor, Outdoor IR Wifi CCTV Camera
- N° de stock RS:
- 277-6417
- Référence fabricant:
- DLW4KM64-UK
- Fabricant:
- Reolink
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 277-6417
- Référence fabricant:
- DLW4KM64-UK
- Fabricant:
- Reolink
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
| Marque | Reolink | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Form Factor | Bullet | |
| Power Over Ethernet | No | |
| Maximum Resolution | 4608 x 1728pixels | |
| IR | Yes | |
| Wireless | Yes | |
| IP Rating | IP66 | |
| Sélectionner tout | ||
|---|---|---|
Marque Reolink | ||
Indoor/Outdoor Indoor, Outdoor | ||
Form Factor Bullet | ||
Power Over Ethernet No | ||
Maximum Resolution 4608 x 1728pixels | ||
IR Yes | ||
Wireless Yes | ||
IP Rating IP66 | ||
- Pays d'origine :
- CN
The Reolink Duo 2 Wi-Fi camera boasts a fantastic 4K 8MP resolution, with Dual-Lens capability providing an incredible 180° Panorama View, delivering exceptional monitoring of the area in question. Colour night vision and spotlight takes this camera to new monitoring levels with 24/7 crystal clear visual ability. Advanced AI Person/Vehicle and/or Animal detection abilities provide more accurate and definitive alerts wherever you are via the Reolink App. Two-way audio enhances the security solution further with the ability to deter or communicate with the subject in view. This camera Includes a 64GB MicroSD Card and rated IP66 for Outdoor use.
Product Features
4K Ultra HD — Crystal clear videos with 4K high resolution and an expanded perspective. Every little detail will be finely captured
Dual lens 180 - The dual lens provides a 180 degree angle view to obtain as much visual area as possible by utilising it's unique image stitching capability from the two lenses., covering much finer detail and providing a smoother image with less distortion
Advanced Smart AI - This camera has the ability to provide Smart artificial intelligence powered detections, making it possible to distinguish between Human, Pets and Vehicle presence within your cameras view, this can help avoid unnecessary notifications whilst providing top level accuracy and efficiency from this security and monitoring solution as well as informing you of what has triggered your camera and notification.
Dual Band WiFi connectivity - allows a stable wireless connection between your Router and WiFi capable cameras to ensure crystal clear footage in real-time to your Reolink App. Dual Band ensures that it works cohesively with your Router on two WiFi channels which interchange automatically depending on your balance load of bandwidth on your Router settings, to help deliver the best speed of data and viewing ability in conjunction with all your other wireless devices in your property. Furthermore ensuring an easy installation solution to your property and area of monitoring interest without the need to extensive network cables.
Colour Night Vision - Experience the highest level visual detail 24/7 with the incredible ability to see all detail in colour at night as well as day with the use of intelligent spotlight technology Never miss an important moment and capture the best evidence possible any time of the day & night.
Dual lens 180 - The dual lens provides a 180 degree angle view to obtain as much visual area as possible by utilising it's unique image stitching capability from the two lenses., covering much finer detail and providing a smoother image with less distortion
Advanced Smart AI - This camera has the ability to provide Smart artificial intelligence powered detections, making it possible to distinguish between Human, Pets and Vehicle presence within your cameras view, this can help avoid unnecessary notifications whilst providing top level accuracy and efficiency from this security and monitoring solution as well as informing you of what has triggered your camera and notification.
Dual Band WiFi connectivity - allows a stable wireless connection between your Router and WiFi capable cameras to ensure crystal clear footage in real-time to your Reolink App. Dual Band ensures that it works cohesively with your Router on two WiFi channels which interchange automatically depending on your balance load of bandwidth on your Router settings, to help deliver the best speed of data and viewing ability in conjunction with all your other wireless devices in your property. Furthermore ensuring an easy installation solution to your property and area of monitoring interest without the need to extensive network cables.
Colour Night Vision - Experience the highest level visual detail 24/7 with the incredible ability to see all detail in colour at night as well as day with the use of intelligent spotlight technology Never miss an important moment and capture the best evidence possible any time of the day & night.
Siren - This camera provides a further deterrent to unwanted persons or suspicious activity, a built-in alarm that can be activated automatically based on detection or alternatively a manual trigger via the Reolink App, add extra protection to your property security. Custom settings allow for a siren or a custom recorded message to be played from the camera speakers.
Two Way Audio - Communicate with the subject via the Reolink App, utilising the camera's speaker and microphone simultaneously with your app, you can communicate to the person or pet that has triggered your camera notification. Whether it be to help deter suspicious activity, speak to your pets, or instruct a delivery driver regarding your parcel, the two-way audio option adds an extra welcome benefit to your security and monitoring solution.
IP66 - weatherproof and dustproof for Outdoor use
MicroSD Storage - The device comes with 64GB of storage which helps store your recordings upon motion detection.
Reolink App - All Reolink cameras can be viewed real-time in the palm of your hand wherever you are, via the Reolink Smartphone app. Manage and control your entire Reolink security system(s), communicate with two-way audio with those that trigger your camera's notifications, access, download to your smartphone and even share your footage in just a few button presses. Peace of mind in the palm of your hand! Compatible with Alexa and Google Assistant screen devices.
Two Way Audio - Communicate with the subject via the Reolink App, utilising the camera's speaker and microphone simultaneously with your app, you can communicate to the person or pet that has triggered your camera notification. Whether it be to help deter suspicious activity, speak to your pets, or instruct a delivery driver regarding your parcel, the two-way audio option adds an extra welcome benefit to your security and monitoring solution.
IP66 - weatherproof and dustproof for Outdoor use
MicroSD Storage - The device comes with 64GB of storage which helps store your recordings upon motion detection.
Reolink App - All Reolink cameras can be viewed real-time in the palm of your hand wherever you are, via the Reolink Smartphone app. Manage and control your entire Reolink security system(s), communicate with two-way audio with those that trigger your camera's notifications, access, download to your smartphone and even share your footage in just a few button presses. Peace of mind in the palm of your hand! Compatible with Alexa and Google Assistant screen devices.
Liens connexes
- Reolink Network Indoor & Outdoor IR CCTV Camera 2560 x 1440 pixel
- Reolink DUO Network Indoor & Outdoor IR Wireless CCTV Camera 5120x1552
- Reolink G2K4GPTSM64-UK Network Indoor & Outdoor IR CCTV Camera 2560 x 1440 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 3840 x 2160 pixel
- Reolink DLB6MS2M64 Network Indoor & Outdoor IR CCTV Camera 4608 x 1296 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 2312 x 1304 pixel
- Reolink Indoor & Outdoor IR Power Over Ethernet CCTV Camera 4608 x 1728 pixel