Transcend Adhesive Mount Adhesive Mount for use with Body Cameras

Sous-total (1 unité)*

19,96 €

(TVA exclue)

24,15 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +19,96 €

*Prix donné à titre indicatif

N° de stock RS:
123-9549
Référence fabricant:
TS-DPA1
Fabricant:
Transcend
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Transcend

Product Type

Adhesive Mount

For Use With

Body Cameras

Depth

29mm

Height

55mm

Width

51mm

Heater Included

No

Fan Included

No

Standards/Approvals

No

Accessory Type

Adhesive Mount

Pays d'origine :
TW

Transcend Adhesive Mount, 55mm Height, 51mm Width - TS-DPA1


This adhesive mount provides a secure attachment solution for body cameras, designed to affix recording devices to a range of surfaces in professional environments. It serves as a discreet mounting plate, enabling hands-free operation of wearable imaging equipment for users in automation, electronics, electrical and mechanical fields.

Features and Benefits:


• Compact profile supports low-visibility mounting
• Durable build for sustained adhesive performance
• Compatible with common body-worn Camera fittings
• Quick installation reduces setup time on site
• Keeps Camera stable during routine movement

Applications


• Suitable for mounting body-worn cameras on workwear
• Ideal for use in inspection and maintenance tasks
• Used with wearable imaging devices during machinery audits
• Can be used for evidence recording in field operations

What materials and construction details specify its build?


The product is supplied as a factory-made adhesive plate designed to Interface with body Camera housings and fasten reliably to flat substrates.

How does it affect on-device handling and portability?


It provides a low-profile attachment that maintains the wearable unit’s Compact form, preserving ease of movement and accessibility for operators.

Are there specific environmental limits or Active components included?


The accessory contains no Active electrical or thermal components

it functions purely as a mechanical adhesive mounting solution.

Which physical size should I plan for when integrating with other brackets?


The mount occupies a defined envelope measuring 51x55x29mm, useful for planning clearance and bracket placement.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.