Tente Braked Swivel Castor Wheel, 750kg Capacity, 200mm Wheel
- N° de stock RS:
- 292-572
- Référence fabricant:
- 9942 ITP 200 P63 CONV
- Fabricant:
- Tente
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
378,20 €
(TVA exclue)
457,62 €
(TVA incluse)
- N° de stock RS:
- 292-572
- Référence fabricant:
- 9942 ITP 200 P63 CONV
- Fabricant:
- Tente
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
| Marque | Tente | |
| Wheel Diameter | 200mm | |
| Load Capacity | 750kg | |
| Includes Brake | Yes | |
| Overall Height | 250mm | |
| Rotation | Braked Swivel | |
| Sélectionner tout | ||
|---|---|---|
Marque Tente | ||
Wheel Diameter 200mm | ||
Load Capacity 750kg | ||
Includes Brake Yes | ||
Overall Height 250mm | ||
Rotation Braked Swivel | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
The Tente Swivel Castor with total lock and head end features a housing made of heavy pressed steel, bright zinc-plated, and blue passivated for superior corrosion resistance and durability. It is equipped with a precision ball bearing swivel head, sealed to ensure smooth rotation and protection from contaminants. The wheel axle is secured with a nut, and the castor includes a plate fitting for secure installation.
Wheel centre made of aluminium
Precision ball bearing
Precision ball bearing
Liens connexes
- Tente Braked Swivel Castor Wheel 160mm Wheel
- Tente Braked Swivel Castor Wheel 125mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Fixed Castor Wheel 200mm Wheel
- Tente Swivel Castor Wheel 160mm Wheel
- Tente Fixed Castor Wheel 125mm Wheel
- Tente Fixed Castor Wheel 160mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel