Tente Swivel Castor Wheel, 500kg Capacity, 125mm Wheel
- N° de stock RS:
- 292-334
- Référence fabricant:
- 4680 ITP 125/50 P63
- Fabricant:
- Tente
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
105,11 €
(TVA exclue)
127,18 €
(TVA incluse)
- N° de stock RS:
- 292-334
- Référence fabricant:
- 4680 ITP 125/50 P63
- Fabricant:
- Tente
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
| Marque | Tente | |
| Wheel Diameter | 125mm | |
| Load Capacity | 500kg | |
| Includes Brake | No | |
| Overall Height | 164mm | |
| Rotation | Swivel | |
| Sélectionner tout | ||
|---|---|---|
Marque Tente | ||
Wheel Diameter 125mm | ||
Load Capacity 500kg | ||
Includes Brake No | ||
Overall Height 164mm | ||
Rotation Swivel | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
The Tente Swivel Castor features a very heavy reinforced pressed steel housing, bright zinc-plated and blue passivated for durability. It includes a sealed swivel double ball bearing with reinforced and heat-treated ball covers, a riveted king pin, a dust ring with an integrated grease nipple, a wheel axle with a nut, and a plate fitting for secure installation.
Wheel centre made of Aluminium
Precision ball bearing
Precision ball bearing
Liens connexes
- Tente Swivel Castor Wheel 125mm Wheel
- Tente Braked Swivel Castor Wheel 125mm Wheel
- Tente Fixed Castor Wheel 125mm Wheel
- Tente Braked Swivel Castor Wheel 125mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Swivel Castor Wheel 160mm Wheel
- Tente Fixed Castor Wheel 125mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel