Eaton 32A Ceramic Cartridge Fuse, 22 x 58mm
- N° de stock RS:
- 703-8462
- Référence fabricant:
- C22G32
- Fabricant:
- Eaton
Offre groupée disponible
Prix L'unité (en paquet de 10)
3,941 €
(TVA exclue)
4,769 €
(TVA incluse)
20 En stock, livraison sous 1 jour(s) (stock Europe)
40 En stock, livraison sous 3 à 5 jours (stock Europe)
Unité | Prix par unité | le paquet* |
10 - 10 | 3,941 € | 39,41 € |
20 - 40 | 3,744 € | 37,44 € |
50 + | 3,472 € | 34,72 € |
*prix conseillé |
- N° de stock RS:
- 703-8462
- Référence fabricant:
- C22G32
- Fabricant:
- Eaton
- Pays d'origine :
- ES
Eaton IEC Cylindrical Fuses
The Eaton range of cartridge fuses is available for domestic electrical applications, from circuit breakers to plugs and sockets. These ceramic fuses are also available with an optional visual indicator.
What material are these made from?
All series of cylindrical fuse links have ceramic bodies and silverplated copper end caps.
Why choose ceramic cartridge fuse?
Ceramic and glass cartridge fuses have similar properties. The capacity of a ceramic cartridge fuse is higher than other fuses, which means that ceramic fuses can be used in circuits that have a higher current rating. They are perfect for protecting against overheating.
What size is it?
Sizes 8 x 32 mm, 10 x 38 mm, 14x51 mm & 22x58 mm in both Class gL-gG and aM are also available with a built-in striker for micro-switch operation and remote indication. Class gL-gG and aM fuse links are intended for industrial applications. All industrial fuse links are available with an operated visible fuse indicator.
What voltage is it?
This range of cylindrical cartridge fuses is available in a wide selection of physical sizes and current ratings for applications where the system voltage rating is 400, 500 and 690 Volts AC.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or breaking. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit.
What are cartridge fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared
What is an overcurrent?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
What material are these made from?
All series of cylindrical fuse links have ceramic bodies and silverplated copper end caps.
Why choose ceramic cartridge fuse?
Ceramic and glass cartridge fuses have similar properties. The capacity of a ceramic cartridge fuse is higher than other fuses, which means that ceramic fuses can be used in circuits that have a higher current rating. They are perfect for protecting against overheating.
What size is it?
Sizes 8 x 32 mm, 10 x 38 mm, 14x51 mm & 22x58 mm in both Class gL-gG and aM are also available with a built-in striker for micro-switch operation and remote indication. Class gL-gG and aM fuse links are intended for industrial applications. All industrial fuse links are available with an operated visible fuse indicator.
What voltage is it?
This range of cylindrical cartridge fuses is available in a wide selection of physical sizes and current ratings for applications where the system voltage rating is 400, 500 and 690 Volts AC.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or breaking. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit.
What are cartridge fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared
What is an overcurrent?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
Eaton Cartridge Fuse, 32 A Current Rating, 690 V AC Voltage Rating - C22G32
This cartridge fuse by Eaton is designed with high-quality materials and innovative technology to ensure maximum safety and reliability in industrial applications. With a current rating of 32 A and a voltage rating of 690 V ac, this fuse offers a high breaking capacity of 80 kA. The compact design and tool-free installation make it easy to use and install in various settings.
Features & Benefits
• Ceramic body material for enhanced durability and safety
• Compact design for easy installation in tight spaces
• High breaking capacity of 80 kA to protect electrical circuits
• Current rating of 32 A ensures compatibility with a wide range of applications
• Compact design for easy installation in tight spaces
• High breaking capacity of 80 kA to protect electrical circuits
• Current rating of 32 A ensures compatibility with a wide range of applications
Applications
• Protecting industrial equipment from overcurrents
• Safeguarding electrical circuits in manufacturing plants
• Ensuring reliable power distribution in commercial buildings
• Securing critical infrastructure in hospitals and data centres
• Safeguarding electrical circuits in manufacturing plants
• Ensuring reliable power distribution in commercial buildings
• Securing critical infrastructure in hospitals and data centres
Can it protect against electrical overloads?
Yes, the Eaton cartridge fuse is designed to protect against electrical overloads with a high breaking capacity of 80 kA.
Will it fit standard fuse holders?
Yes, this cartridge fuse is compatible with Eatons series modular fuse holders for easy installation.
Is it suitable for industrial applications?
Yes, this fuse is specifically designed for industrial applications to ensure reliable and safe operation.
Note
Eaton formerly known as Bussmann
Attribut | Valeur |
---|---|
Current Rating | 32A |
Fuse Size | 22 x 58mm |
Voltage Rating | 690V ac |
Body Material | Ceramic |
Application Category | gG - gL |
Series | Eaton Bussmann |