Récemment recherché

    Eaton 1A T Ceramic Cartridge Fuse, 5 x 20mm

    N° de stock RS:
    169-9427
    Référence fabricant:
    S505-1-R
    Fabricant:
    Eaton
    Eaton
    Voir l’ensemble des Cartridge Fuses
    10 En stock pour livraison sous 1 jour(s)
    Add to Basket
    Sachet(s)

    Ajouté

    Prix 1 Bag of 1000

    167,46 €

    (TVA exclue)

    202,63 €

    (TVA incluse)

    Sachet(s)le sachetPrix par unité*
    1 - 1167,46 €0,167 €
    2 - 4154,24 €0,154 €
    5 +143,02 €0,143 €
    *prix conseillé
    N° de stock RS:
    169-9427
    Référence fabricant:
    S505-1-R
    Fabricant:
    Eaton
    Pays d'origine :
    CN

    Documentation technique


    Législations et de normes

    Pays d'origine :
    CN

    Détails du produit

    Eaton Bussmann Series Anti Surge (T) HBC – Ceramic Bodied, 5 x 20 mm


    Eaton Bussmann anti-surge ceramic cartridge fuses are designed to prevent damage to electrical equipment. These fuses allow an electric current to flow through until the current goes over the fuse's rating then it will blow and stop the flow of electricity. This range of ceramic cartridge fuses is 5 x 20mm with a T speed rating.

    Why choose ceramic cartridge fuse?

    Ceramic and glass cartridge fuses have similar properties. The capacity of a ceramic cartridge fuse is higher than other fuses, which means that ceramic fuses can be used in circuits that have a higher current rating. They are perfect for protecting against overheating.

    What size is it?

    5x20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5x20 mm fuse holder.

    What Speed is it?

    This particular fuse is “T” speed rated which means it is a slow acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.

    What voltage is it?

    These cartridge fuses are available with 0.5 to 12 Amp current ratings for applications where the system voltage rating is 250 Volts AC.

    What is Breaking Capacity?

    Breaking capacity is the level of current that the fuse can safely handle without exploding or breaking. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit.

    What are cartridge fuses used for?

    • For the protection of components and equipment from costly damage used by over-current
    • To isolate sub-systems from the main system once a fault has appeared

    What is an overcurrent?

    It is a setting where a circuit experiences a current that is higher than the normal operating current.

    Eaton Ceramic Cartridge Fuse, 5mm Diameter, 1A - S505-1-R


    Protect your equipment against voltage surges with this general-purpose cartridge fuse from the Eaton range. It works by cutting power to a circuit when a fault occurs, which prevents electric shock and damage to machinery. As a T-speed fuse, it's slow-acting and can accommodate voltage and current surges for a short period. This means it's especially useful for appliances that need a high starting current. Ceramic housing gives it a high breaking capacity that makes it practical for high-current applications. The unit doesn't contain any halogens that generate excess heat, so it's a safe option for both domestic and industrial applications like general lighting, test equipment and power supply cables.

    Features & Benefits


    • 1A current rating and 250V AC (alternating current) for safe use with low-voltage applications
    • Nickel-plated brass contacts for reliable conductivity

    What is meant by breaking capacity?


    Breaking capacity is the amount of current a fuse can safely handle before it breaks and disrupts the flow of power in your circuit. The breaking capacity of your fuse should be greater than the fault current of the circuit.

    Note

    Eaton formerly known as Bussmann

    Approvals

    UL, SEMKO

    Spécifications

    AttributValeur
    Current Rating1A
    Fuse Size5 x 20mm
    Fuse SpeedT
    Voltage Rating250V ac
    Body MaterialCeramic
    SeriesS505
    Fuse StandardIEC 60127-2
    10 En stock pour livraison sous 1 jour(s)
    Add to Basket
    Sachet(s)

    Ajouté

    Prix 1 Bag of 1000

    167,46 €

    (TVA exclue)

    202,63 €

    (TVA incluse)

    Sachet(s)le sachetPrix par unité*
    1 - 1167,46 €0,167 €
    2 - 4154,24 €0,154 €
    5 +143,02 €0,143 €
    *prix conseillé