Eaton 2A F Glass Cartridge Fuse, 5 x 20mm
- N° de stock RS:
- 169-9401
- Référence fabricant:
- S500-2-R
- Fabricant:
- Eaton
Voir l’ensemble des Cartridge Fuses
15 En stock pour livraison sous 1 jour(s)
Prix 1 Bag of 1000
134,57 €
(TVA exclue)
162,83 €
(TVA incluse)
Sachet(s) | le sachet | Prix par unité* |
1 - 1 | 134,57 € | 0,135 € |
2 - 4 | 127,84 € | 0,128 € |
5 + | 118,42 € | 0,118 € |
*prix conseillé |
- N° de stock RS:
- 169-9401
- Référence fabricant:
- S500-2-R
- Fabricant:
- Eaton
- Pays d'origine :
- CN
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Eaton Bussmann Quick Acting (F) LBC Cartridge Fuses - Glass Bodied, 5 x 20 mm
This range of cylindrical cartridge fuses from Eaton Bussmann is designed to International (IEC) Standards for use globally. It is available in cartridge and axial lead form. They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.
Why choose a glass cartridge fuse?
Glass and ceramic fuses have similar properties. However, you may choose a glass cartridge fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5 mm x 20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5 x 20 mm fuse holder.
What Speed is it?
This particular fuse is type ''F'' speed-rated which means a fast-acting fuse. These are designed to protect less sensitive components and are also used to protect the cabling from melting or catching fire when an overload appear. Every fast-acting fuse will have the exact speed stated which will be relevant to different overloads.
What voltage is it?
These cartridge fuses are available with 40 mA to 10 Amp current ratings for applications where the system voltage rating is 250 Volts AC.
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular cartridge fuse is LBC (Low Breaking Capacity).
What are cartridge fuses used for?
For the protection of components and equipment from costly damage used by over-current
To isolate sub-systems from the main system once a fault has appeared
Glass and ceramic fuses have similar properties. However, you may choose a glass cartridge fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5 mm x 20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5 x 20 mm fuse holder.
What Speed is it?
This particular fuse is type ''F'' speed-rated which means a fast-acting fuse. These are designed to protect less sensitive components and are also used to protect the cabling from melting or catching fire when an overload appear. Every fast-acting fuse will have the exact speed stated which will be relevant to different overloads.
What voltage is it?
These cartridge fuses are available with 40 mA to 10 Amp current ratings for applications where the system voltage rating is 250 Volts AC.
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular cartridge fuse is LBC (Low Breaking Capacity).
What are cartridge fuses used for?
For the protection of components and equipment from costly damage used by over-current
To isolate sub-systems from the main system once a fault has appeared
Eaton Glass Cartridge Quick-Acting Fuse, 2A, F Speed S500-2-R
Protect your low-power equipment and circuitry with this Eaton fuse. It helps prevent your equipment from the heat or fire damage that can be caused by a dangerous increase in current. If an overcurrent exceeding the fuse's 2A rating occurs, it immediately breaks and cuts off the electricity supply.
Use this plug-top fuse to protect small appliances such as radios or fridge freezers that run on a 250V AC power supply.
Use this plug-top fuse to protect small appliances such as radios or fridge freezers that run on a 250V AC power supply.
Features & Benefits
Low breaking capacity of 35A for standard use
Isolates subsystems such as plugged-in appliances from main systems to prevent damage
Glass body makes it easy to see when the fuse has blown
Isolates subsystems such as plugged-in appliances from main systems to prevent damage
Glass body makes it easy to see when the fuse has blown
What speed is this fuse?
This fuse has a speed rating of F, indicating that it's fast-acting and its internal wire will break immediately when it experiences an overcurrent. F speed fuses are more sensitive than slow-acting T speed alternatives, which are designed to tolerate short surges.
What are the advantages of using a glass cartridge fuse?
A glass cartridge allows you to see inside the fuse, making it much easier to tell if it has blown.
Note
Eaton formerly known as Bussmann
Approvals
UL, SEMKO, VDE, MITI, BSI
Spécifications
Attribut | Valeur |
Current Rating | 2A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | Bussmann |
Fuse Standard | IEC 60127-2 |