Eaton 15A F Glass Cartridge Fuse, 6.3 x 32mm
- N° de stock RS:
- 169-9368
- Référence fabricant:
- TDC10-15A
- Fabricant:
- Eaton
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Prix 1 sachet de 1000
418,50 €
(TVA exclue)
506,38 €
(TVA incluse)
Sachet(s) | Le Sachet | Prix par unité* |
---|---|---|
1 - 1 | 418,50 € | 0,418 € |
2 + | 389,20 € | 0,389 € |
*prix conseillé
- N° de stock RS:
- 169-9368
- Référence fabricant:
- TDC10-15A
- Fabricant:
- Eaton
Non conforme
- Pays d'origine :
- CN
Quick Acting (F) LBC Glass Cartridge Fuse
This glass cartridge fuse is ideal for providing protection to devices or internal circuits. They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.
Features:
• Glass tube, electroplated brass endcap construction
• 6.3 x 32 mm cartridge size
• F Speed Rating
• RoHS compliant and lead-free
• Interrupting rating equals 10 times rated current
Typical applications:
Miniature fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances, electronic equipment and component parts
More information:
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. Glass fuse is great for small items that don't draw a heavy amount of current and blow on a regular basis. It is easy to identify whether the fuse has blown as you can see inside it.
What size is it?
6.3 x 32 mm is a standard cartridge size and it measures approximately 32 mm long by 6.3 mm in diameter. They are popular in board and panel protection and will fit a compatible 6.3 x 32 fuse holder.
What Speed is it?
This particular fuse is ''F'' speed rated which means a fast acting fuse. These are designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload appear. Every fast acting fuse will have the exact speed stated which will be relevant to different overloads.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).
What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current
• To isolate sub-systems from the main system once a fault has appeared
What is an overcurrent?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
Features:
• Glass tube, electroplated brass endcap construction
• 6.3 x 32 mm cartridge size
• F Speed Rating
• RoHS compliant and lead-free
• Interrupting rating equals 10 times rated current
Typical applications:
Miniature fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances, electronic equipment and component parts
More information:
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. Glass fuse is great for small items that don't draw a heavy amount of current and blow on a regular basis. It is easy to identify whether the fuse has blown as you can see inside it.
What size is it?
6.3 x 32 mm is a standard cartridge size and it measures approximately 32 mm long by 6.3 mm in diameter. They are popular in board and panel protection and will fit a compatible 6.3 x 32 fuse holder.
What Speed is it?
This particular fuse is ''F'' speed rated which means a fast acting fuse. These are designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload appear. Every fast acting fuse will have the exact speed stated which will be relevant to different overloads.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).
What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current
• To isolate sub-systems from the main system once a fault has appeared
What is an overcurrent?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
Eaton Cartridge Fuse, 32V AC Voltage Rating, 150A Maximum Breaking Capacity - TDC10 Series - TDC10-15A
To get the upper hand over electrical faults, reach for this cartridge fuse from Eaton. As an F-rated component that tolerates currents up to 15A, it quickly blows to head off power surges when your system's current creeps too high. A transparent cylindrical body means it fits easily into standard fuse holders and you can tell at a glance if the unit has blown. Fuses like this one are commonly used in domestic appliances as well as in workshop safety systems.
Features & Benefits
• Insulating glass housing for strength and longevity
• Breaks currents up to 150A to protect components against electrical spikes
• Conductive brass endcaps form an efficient electrical connection for a reliable power supply
• Sold in packs of ten for convenience
• Standard dimensions of 6.3 (L) x 32mm (W) for easy compatibility
• Breaks currents up to 150A to protect components against electrical spikes
• Conductive brass endcaps form an efficient electrical connection for a reliable power supply
• Sold in packs of ten for convenience
• Standard dimensions of 6.3 (L) x 32mm (W) for easy compatibility
How do I know when this cartridge fuse has blown?
You can tell immediately that this fuse has blown if the internal wire filament is broken. Black soot inside the glass body is also an indication that overcurrent has melted the wire. If you spot either of these things, you need to replace the fuse immediately to keep your system safe.
Note
Eaton formerly known as Bussmann
Attribut | Valeur |
---|---|
Current Rating | 15A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 32V ac |
Body Material | Glass |
Series | Eaton Bussmann |