Eaton 10A F Glass Cartridge Fuse, 6.3 x 32mm
- N° de stock RS:
- 169-9367
- Référence fabricant:
- TDC10-10A
- Fabricant:
- Eaton
1 En stock pour livraison sous 4 jour(s)
Prix 1 sachet de 1000
624,55 €
(TVA exclue)
755,71 €
(TVA incluse)
Sachet(s) | Le Sachet | Prix par unité* |
---|---|---|
1 + | 624,55 € | 0,625 € |
*prix conseillé
- N° de stock RS:
- 169-9367
- Référence fabricant:
- TDC10-10A
- Fabricant:
- Eaton
Non conforme
- Pays d'origine :
- CN
Quick Acting (F) LBC Glass Cartridge Fuse
This glass cartridge fuse is ideal for providing protection to devices or internal circuits. They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.
Features:
• Glass tube, electroplated brass endcap construction
• 6.3 x 32 mm cartridge size
• F Speed Rating
• RoHS compliant and lead-free
• Interrupting rating equals 10 times rated current
Typical applications:
Miniature fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances, electronic equipment and component parts
More information:
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. Glass fuse is great for small items that don't draw a heavy amount of current and blow on a regular basis. It is easy to identify whether the fuse has blown as you can see inside it.
What size is it?
6.3 x 32 mm is a standard cartridge size and it measures approximately 32 mm long by 6.3 mm in diameter. They are popular in board and panel protection and will fit a compatible 6.3 x 32 fuse holder.
What Speed is it?
This particular fuse is ''F'' speed rated which means a fast acting fuse. These are designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload appear. Every fast acting fuse will have the exact speed stated which will be relevant to different overloads.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).
What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current
• To isolate sub-systems from the main system once a fault has appeared
What is an overcurrent?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
Features:
• Glass tube, electroplated brass endcap construction
• 6.3 x 32 mm cartridge size
• F Speed Rating
• RoHS compliant and lead-free
• Interrupting rating equals 10 times rated current
Typical applications:
Miniature fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances, electronic equipment and component parts
More information:
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. Glass fuse is great for small items that don't draw a heavy amount of current and blow on a regular basis. It is easy to identify whether the fuse has blown as you can see inside it.
What size is it?
6.3 x 32 mm is a standard cartridge size and it measures approximately 32 mm long by 6.3 mm in diameter. They are popular in board and panel protection and will fit a compatible 6.3 x 32 fuse holder.
What Speed is it?
This particular fuse is ''F'' speed rated which means a fast acting fuse. These are designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload appear. Every fast acting fuse will have the exact speed stated which will be relevant to different overloads.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).
What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current
• To isolate sub-systems from the main system once a fault has appeared
What is an overcurrent?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
Eaton Cartridge Fuse, 10A, F Speed TDC10-10A
Keep electrical devices and circuits protected from overcurrent and surges with this cartridge fuse from Eaton . The low breaking capacity means it's activated when the current is ten times higher than its 10A rating.
As it's an F speed fuse, this device acts quickly to interrupt electricity flow. Its clear glass body lets you easily see when the fuse has blown. This makes the maintenance of equipment with multiple fuses quick and simple.
As it's an F speed fuse, this device acts quickly to interrupt electricity flow. Its clear glass body lets you easily see when the fuse has blown. This makes the maintenance of equipment with multiple fuses quick and simple.
Features & Benefits
• Durable and conductive electroplated brass endcaps
• Standard cartridge size of 32 (length) x 6.3mm (diameter) for versatility
• Lead-free construction for safe and sustainable use
• Standard cartridge size of 32 (length) x 6.3mm (diameter) for versatility
• Lead-free construction for safe and sustainable use
What's the voltage rating of this fuse?
This fuse has a 100V rating for use with AC electrical circuits, making it suitable for low-voltage devices in telecommunications and automotive and domestic applications.
Are cartridge fuses easy to replace?
Yes, their round body shape and metal ends are designed for simply clipping in and out of fuse holders. However, it's best to identify the electrical fault that caused your fuse to blow before you replace it.
Note
Eaton formerly known as Bussmann
Attribut | Valeur |
---|---|
Current Rating | 10A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 100V ac |
Body Material | Glass |
Series | Eaton Bussmann |