Schurter 2.5A F Glass Cartridge Fuse, 5 x 20mm
- N° de stock RS:
- 167-7752
- Référence fabricant:
- 0034.1520
- Fabricant:
- Schurter
Offre groupée disponible
Sous-total (1 paquet de 10 unités)*
3,57 €
(TVA exclue)
4,32 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 10 unité(s) prête(s) à être expédiée(s)
- Plus 730 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 - 90 | 0,357 € | 3,57 € |
| 100 - 190 | 0,341 € | 3,41 € |
| 200 - 490 | 0,314 € | 3,14 € |
| 500 - 990 | 0,298 € | 2,98 € |
| 1000 + | 0,272 € | 2,72 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 167-7752
- Référence fabricant:
- 0034.1520
- Fabricant:
- Schurter
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
| Marque | Schurter | |
| Current Rating | 2.5A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| UL Class | UL 248-14 | |
| Series | FSF 5x20 | |
| Fuse Standard | IEC 60127 | |
| Sélectionner tout | ||
|---|---|---|
Marque Schurter | ||
Current Rating 2.5A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series FSF 5x20 | ||
Fuse Standard IEC 60127 | ||
- Pays d'origine :
- CN
Schurter FSF Series
Schurter FSF fuses are a dependable primary protection device for use in a wide range of applications. Used in conjunction with Schurter fuse holders these fuses can be used in different applications such as board mount and panel mounted protection.
Why choose a glass fuse?
Glass and ceramic fuses have many similar properties. Glass fuses are great for small items that don't draw a heavy amount of current as well as being easy to identify whether the fuse has blown as you can see inside it.
What Speed is it?
This particular fuse is ''F'' speed rated which means a fast acting fuse. These are designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload occurs. Every fast acting fuse will have the exact speed stated which will be relevant to different loads.
What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
Why choose a glass fuse?
Glass and ceramic fuses have many similar properties. Glass fuses are great for small items that don't draw a heavy amount of current as well as being easy to identify whether the fuse has blown as you can see inside it.
What Speed is it?
This particular fuse is ''F'' speed rated which means a fast acting fuse. These are designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload occurs. Every fast acting fuse will have the exact speed stated which will be relevant to different loads.
What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
IEC Standard fuse.
Low breaking capacity.
Low breaking capacity.
Liens connexes
- Schurter 2.5A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 2.5A T Glass Cartridge Fuse, 5 x 20mm
- Schurter 2.5A F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 2.5A F Glass Cartridge Fuse, 5 x 20mm
- Esculape 2.5A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 2.5A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 160mA F Glass Cartridge Fuse, 5 x 20mm
- Schurter 4A F Glass Cartridge Fuse, 5 x 20mm