- N° de stock RS:
- 563-362
- Fabricant:
- RS PRO
580 En stock, livraison sous 1 jour(s) (stock Europe)
3370 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 10)
0,453 €
(TVA exclue)
0,548 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
10 - 10 | 0,453 € | 4,53 € |
20 - 40 | 0,431 € | 4,31 € |
50 + | 0,399 € | 3,99 € |
*prix conseillé |
- N° de stock RS:
- 563-362
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
RS PRO, 200 mA Glass Cartridge Fuse, 5 x 20 mm, Speed T
Protect electrical circuits and internal appliances from short circuits and overcurrents with this glass cartridge fuse from RS PRO. The component works by blowing and breaking the circuit when too much current is drawn. It's found in both residential and commercial settings, from kitchens to production lines and telecommunications exchanges.
The cartridge is made from glass, so you can easily look inside and see whether the fuse has blown. It's a T-rated fuse, which means it will tolerate higher levels of current for a short time without fusing. This product has a low breaking capacity (LBC) and it's best suited to circuits that carry a lower voltage.
For a wider range of applications, you can install this versatile cartridge in extreme temperatures ranging from -55°C to +125°C. The component works with air-conditioning systems, refrigerator pumps and cars.
The cartridge is made from glass, so you can easily look inside and see whether the fuse has blown. It's a T-rated fuse, which means it will tolerate higher levels of current for a short time without fusing. This product has a low breaking capacity (LBC) and it's best suited to circuits that carry a lower voltage.
For a wider range of applications, you can install this versatile cartridge in extreme temperatures ranging from -55°C to +125°C. The component works with air-conditioning systems, refrigerator pumps and cars.
Features and Benefits
• Glass body material
• Breaking capacity (at maximum voltage rating) of 35 A
• Current rating of 200 mA
• Fuse size of 5 x 20 mm
• T fuse speed
• No high-rupture capacity
• No indicator
• Maximum operating temperature of +125°C
• Minimum operating temperature of -55°C
• Resistance of 1.99 Ω
• Miniature size designation
• Voltage rating of 250 V AC
• Breaking capacity (at maximum voltage rating) of 35 A
• Current rating of 200 mA
• Fuse size of 5 x 20 mm
• T fuse speed
• No high-rupture capacity
• No indicator
• Maximum operating temperature of +125°C
• Minimum operating temperature of -55°C
• Resistance of 1.99 Ω
• Miniature size designation
• Voltage rating of 250 V AC
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 200mA |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | E82636 |