iMaXX 3A Violet Blade Fuse Automotive Fuse, 32V
- N° de stock RS:
- 288-4429
- Numéro d'article Distrelec:
- 300-10-960
- Référence fabricant:
- F7003
- Fabricant:
- iMaXX
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
L'unité (en paquet de 10)
10,13 €
(TVA exclue)
12,26 €
(TVA incluse)
- N° de stock RS:
- 288-4429
- Numéro d'article Distrelec:
- 300-10-960
- Référence fabricant:
- F7003
- Fabricant:
- iMaXX
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
| Marque | iMaXX | |
| Current Rating | 3A | |
| Fuse Type | Blade Fuse | |
| Voltage Rating | 32V | |
| Colour | Violet | |
| Sélectionner tout | ||
|---|---|---|
Marque iMaXX | ||
Current Rating 3A | ||
Fuse Type Blade Fuse | ||
Voltage Rating 32V | ||
Colour Violet | ||
- Pays d'origine :
- SI
The miniOTO blade fuse is a highly reliable and safe fuse that meets international specifications. With a transparent, color-coded body and high-temperature resistant materials, this fuse offers secure operation and consistent performance. The single-piece construction and purpose-designed S + Ω element shapes ensure robust functionality for various applications.
Transparent, color-coded body for easy identification
High-temperature resistive plastics for durability
Single-piece construction for reliability
Purpose-designed element shapes for secure functioning
Meets international specifications for quality assurance
High-temperature resistive plastics for durability
Single-piece construction for reliability
Purpose-designed element shapes for secure functioning
Meets international specifications for quality assurance
Liens connexes
- iMaXX 3A Violet 80V
- iMaXX 500A Brown Automotive Automotive Fuse, 32V With Indicator
- iMaXX 125A Green Automotive Fuse, 32V Includes Indicator
- RS PRO 3A Violet Car Fuse, 32V dc
- iMaXX 7.5A Brown Blade Fuse Automotive Fuse, 80V dc
- iMaXX 150A Orange 32V Includes Indicator
- iMaXX 80A Red Automotive Fuse, 32V dc Includes Indicator
- iMaXX 250A Pink 32V Includes Indicator