Murata 330 μF Capacitor Kit, 10V dc, 4 V dc, ±20 %, Surface
- N° de stock RS:
- 274-6973
- Référence fabricant:
- GRM-KIT-OVER100-DE-E
- Fabricant:
- Murata
Offre groupée disponible
Sous-total (1 unité)*
95,70 €
(TVA exclue)
115,80 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 - 4 | 95,70 € |
| 5 + | 90,92 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 274-6973
- Référence fabricant:
- GRM-KIT-OVER100-DE-E
- Fabricant:
- Murata
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
| Marque | Murata | |
| Capacitance | 330μF | |
| Product Type | Capacitor Kit | |
| Voltage | 10, 4V dc | |
| Package/Case | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GRM21BR60G107ME11 | |
| Height | 1.25mm | |
| Standards/Approvals | IEC60384, RoHS, JIS C 5101 | |
| Width | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata | ||
Capacitance 330μF | ||
Product Type Capacitor Kit | ||
Voltage 10, 4V dc | ||
Package/Case Tape & Reel | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GRM21BR60G107ME11 | ||
Height 1.25mm | ||
Standards/Approvals IEC60384, RoHS, JIS C 5101 | ||
Width 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 85°C | ||
The Murata Chip multilayer ceramic capacitor is used for general electronic equipment. It has more than 50 ohms insulation resistance. This chip multilayer ceramic capacitor has 4V DC rated voltage with flow and reflow type mounting method. The 95 percent of the terminations is to be soldered evenly and continuously.
Durable
Voltage proof
Vibration proof
Resistance to soldering heat
Strong adhesive strength of termination
High temperature and humidity resistance