Texas Instruments, CAN Controller 8 Mbps, 20-Pin VQFN
- N° de stock RS:
- 252-8890
- Référence fabricant:
- TCAN4550RGYTQ1
- Fabricant:
- Texas Instruments
Offre groupée disponible
Sous-total (1 bobine de 250 unités)*
533,00 €
(TVA exclue)
645,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 500 unité(s) expédiée(s) à partir du 19 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 250 - 250 | 2,132 € | 533,00 € |
| 500 + | 2,079 € | 519,75 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 252-8890
- Référence fabricant:
- TCAN4550RGYTQ1
- Fabricant:
- Texas Instruments
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
| Marque | Texas Instruments | |
| Product Type | CAN Controller | |
| Maximum Data Rate | 8Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Controller | |
| Power Down Mode | Sleep | |
| Supply Current | 180mA | |
| Package Type | VQFN | |
| Interface Type | CAN FD | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 30V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.6 mm | |
| Length | 4.6mm | |
| Standards/Approvals | IEC, RoHS | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Sélectionner tout | ||
|---|---|---|
Marque Texas Instruments | ||
Product Type CAN Controller | ||
Maximum Data Rate 8Mbps | ||
Number of Transceivers 1 | ||
Sub Type CAN Controller | ||
Power Down Mode Sleep | ||
Supply Current 180mA | ||
Package Type VQFN | ||
Interface Type CAN FD | ||
Pin Count 20 | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 30V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.6 mm | ||
Length 4.6mm | ||
Standards/Approvals IEC, RoHS | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
The Texas offers a series of CAN FD controller with an integrated CAN FD transceiver supporting data rates up to 8 mbps. It also provides an interface between the CAN bus and the system processor through serial peripheral interface. Its function is to differential transmit capability to the bus and differential receive capability from the bus.
Classic CAN backwards compatible
Operating modes are normal, standby, sleep, and failsafe
It includes internal dominant state timeout
Liens connexes
- Texas Instruments TCAN4550RGYTQ1, CAN Controller 8Mbps CAN FD
- Microchip MCP2518FDT-H/SL CAN FD, 14-Pin SOIC14
- Microchip MCP25612FD-E/SL CAN FD, 14-Pin SOIC
- Microchip MCP2518FDT-E/SLVAO 14-Pin SOIC
- Microchip MCP2517FD-H/JHA 14-Pin VDFN
- Texas Instruments TCAN1042HGVDR, CAN Controller 2Mbps ISO 11898-2
- Microchip MCP2517FD-H/SL 14-Pin SOIC
- Microchip MCP2517FDT-H/JHA 14-Pin VDFN