Schneider Electric Zamak Lock Cabinet Lock, Key Unlock
- N° de stock RS:
- 797-1851
- Référence fabricant:
- NSYSTDNCSX
- Fabricant:
- Schneider Electric
Sous-total (1 unité)*
21,61 €
(TVA exclue)
26,15 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 14 unité(s) expédiée(s) à partir du 24 novembre 2026
- Plus 131 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 21,61 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 797-1851
- Référence fabricant:
- NSYSTDNCSX
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Lock Type | Lock | |
| Product Type | Lock Cabinet Lock | |
| Unlock Method | Key | |
| Material | Zamak | |
| Finish | Chrome | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Lock Type Lock | ||
Product Type Lock Cabinet Lock | ||
Unlock Method Key | ||
Material Zamak | ||
Finish Chrome | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
- Pays d'origine :
- DE
Schneider Electric Cabinet Lock For Use With Spacial Models, Chromium Plated, 3mm Double Bar - NSYSTDNCSX
Secure the contents of your wall box with this cabinet lock from Schneider Electric. It consists of a lock, shape insert and escutcheon, meaning you can mount it directly on the door of a box or enclosure. The 3mm double-bar lock is opened and closed by an included key, so you can be sure valuable or sensitive equipment is protected against tampering and exposure. As this cabinet lock is compatible with products in the Spacial range, including S3D, CRN and S3CM models, it's highly versatile.
Features & Benefits
• Chromium-plated zamak escutcheon for strength and a long service life
• Widely compatible with electrical wall boxes and general-purpose enclosures
• Direct mounting type for quick and simple installation without specialist equipment
• Light weight of 185g so it won't add excessive load to your setup
Applications
• Data storage facilities
• Power transmission stations
• Commercial buildings
• Security systems
• Industrial cable and wire storage
How many keys does this lock come with?
This cabinet lock comes with one key, so you can restrict access to authorised personnel only.
Liens connexes
- Schneider Electric Key Lock Cabinet Lock, Key Unlock
- Schneider Electric Cabinet Lock, Key Unlock
- Schneider Electric Key Barrel Cabinet Lock, Key Unlock
- Schneider Electric Cabinet Lock, Key 2331A Unlock
- Schneider Electric Cabinet Lock, 421E Key Unlock
- Schneider Electric Cabinet Lock, 3432E Key Unlock
- Schneider Electric Key Barrel Cabinet Lock, 2433A key Unlock
- Schneider Electric Cabinet Lock, Key Number 405 Unlock