Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- N° de stock RS:
- 271-5680
- Référence fabricant:
- 055466 T0-3-8216/Z
- Fabricant:
- Eaton
Sous-total (1 unité)*
44,95 €
(TVA exclue)
54,39 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 20 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 44,95 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 271-5680
- Référence fabricant:
- 055466 T0-3-8216/Z
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Rear | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Thumb Grip | |
| Width | 48mm | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Length | 137mm | |
| Depth | 137mm | |
| Mechanical Life | 400000Cycles | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Rear | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Thumb Grip | ||
Width 48mm | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
Length 137mm | ||
Depth 137mm | ||
Mechanical Life 400000Cycles | ||
- Pays d'origine :
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T0
Degree of protection front IP65
Design rear mounting
Note
Eaton formerly known as Moeller
Liens connexes
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 5 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 6 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 7 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 6 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 1 Position 45 °, Short Thumb Grip Actuator 20 A