Schneider Electric, Special Cam Switch Actuator 12 A
- N° de stock RS:
- 655-182
- Référence fabricant:
- K1SD217B7XS
- Fabricant:
- Schneider Electric
Sous-total (1 unité)*
97,33 €
(TVA exclue)
117,77 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 12 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 97,33 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 655-182
- Référence fabricant:
- K1SD217B7XS
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Product Type | Rotary Cam Switch | |
| Series | K1 | |
| Contact Current | 12A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Special Cam Switch | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAN, WEEE, RoHS, REACH | |
| Hazardous Area Certification | No | |
| Length | 163mm | |
| Width | 65mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Product Type Rotary Cam Switch | ||
Series K1 | ||
Contact Current 12A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Special Cam Switch | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAN, WEEE, RoHS, REACH | ||
Hazardous Area Certification No | ||
Length 163mm | ||
Width 65mm | ||
- Pays d'origine :
- CZ
The Schneider Electric Cam switch is designed for reliable operation in both control and power circuits. This complete cam switch belongs to the respected Harmony K range, ensuring high performance and robustness. With a maximum thermal current rating of 12 A, it excels in standard operating conditions ranging from -25 to 55 °C. Additionally, it provides exceptional durability against environmental stressors with shock resistance up to 30 gn and vibration resistance conforming to IEC standards. Constructed for longevity, this product is not only effective but also environmentally conscious, adhering to regulatory certifications and exhibiting a commitment to sustainability.
Conforms to GB/T 14048.5 and GB/T 14048.3 standards for enhanced reliability
Product certifications include CCC for assured quality and safety
Able to operate in ambient temperatures from -25 to 55 °C
Designed to withstand storage temperatures as low as -40 °C
Shock resistance rated at 30 gn ensures durability
Vibration resistance rated at 5 gn, meeting rigorous IEC requirements
Packaged for efficient shipping with minimal environmental impact
Warranty coverage extends for 18 months, providing peace of mind
Manufactured in the Czech Republic, ensuring quality craftsmanship
Liens connexes
- Schneider Electric 45 °, Voltmeter switch Actuator 12 A
- Schneider Electric 5 Position 45 °, Selector Switch Actuator 12 A
- Schneider Electric Cam Switches
- Schneider Electric 230V (Volts) Handle Actuator
- Schneider Electric Cam Switch, Harmony Series
- Schneider Electric Cam Switch Legend, Harmony
- Schneider Electric 2 Position 45 °, Knob Actuator 12 A
- Schneider Electric 2 Position 90 °, Knob Actuator 12 A