Eaton 5 Position 45 °, Spring Return Actuator 20 A
- N° de stock RS:
- 255-021
- Référence fabricant:
- 226793 T0-2-8182/I1
- Fabricant:
- Eaton
Sous-total (1 unité)*
48,33 €
(TVA exclue)
58,48 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 25 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 48,33 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 255-021
- Référence fabricant:
- 226793 T0-2-8182/I1
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller T0 | |
| Mount Type | Surface | |
| Number of Positions | 5 | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Spring Return | |
| Length | 137mm | |
| Depth | 102mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Width | 8mm | |
| Mechanical Life | 400000Operations | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller T0 | ||
Mount Type Surface | ||
Number of Positions 5 | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Spring Return | ||
Length 137mm | ||
Depth 102mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Width 8mm | ||
Mechanical Life 400000Operations | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
The Eaton Moeller series T0 Spring return switch is designed for reliable and efficient control in various electrical applications. This innovative switch combines a robust design with versatile functionality tailored for modern electrical setups. Featuring a surface mounted device, it effectively handles up to 20 A of operational current with a degree of protection rated at IP65, ensuring durability in harsh environments. Its unique spring return mechanism allows for momentary or maintained operation, making it an exceptional choice for control panels or machinery requiring precise switching.
Surface mounted design for easy installation
Meets stringent IEC and EN standards for safety and reliability
IP65 rating provides dust and water resistance
Compact dimensions enable integration into tight spaces
Mechanical lifespan of 400000 operations ensures long term use
Suitable for a wide range of applications including control panels
Features innovative thermal stability and corrosion resistance
Robust construction withstands mechanical impacts and vibrations
Liens connexes
- Eaton 3 Position 45 °, Spring Return Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Spring Return Actuator 32 A
- Eaton 6 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 7 Position 45 °, Knob Actuator 20 A