Eaton 2 Position, Toggle Actuator 20 A
- N° de stock RS:
- 252-200
- Référence fabricant:
- 197405 T0-1-8295/SE1
- Fabricant:
- Eaton
Sous-total (1 unité)*
202,50 €
(TVA exclue)
245,02 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 28 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 202,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 252-200
- Référence fabricant:
- 197405 T0-1-8295/SE1
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 2 | |
| Number of Poles | 1 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Width | 150mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947, VDE 0660, IEC/EN 60204, IEC/EN 60947-3 | |
| Depth | 200mm | |
| Length | 200mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 2 | ||
Number of Poles 1 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Width 150mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947, VDE 0660, IEC/EN 60204, IEC/EN 60947-3 | ||
Depth 200mm | ||
Length 200mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
The Eaton Moeller series T0 Main switch is a robust solution designed for seamless control and safety in various applications. This single-pole, 20 A toggle switch boasts a compact design, ensuring it easily fits into your existing systems. Its versatility is evident with two switch positions and an IP65 degree of protection, making it ideal for both indoor and outdoor installations. The switch is engineered to withstand harsh conditions, ensuring reliability and performance in demanding environments. With certifications including IEC/EN 60947-3 and VDE 0660, you can trust in its compliance with rigorous industry standards. Ideal for professionals seeking a dependable and efficient switch, this model embodies Eaton's commitment to quality and safety.
Single-pole design enhances ease of installation in compact spaces
Toggle actuator provides simple, user-friendly operation
IP65 rating ensures protection against dust and water ingress
Manufactured to meet international standards for safety and reliability
Durable construction offers longevity in harsh environments
Lightweight yet robust, ensuring effortless handling and installation
Designed for compatibility with various Eaton switchgear solutions
Corrosion-resistant materials contribute to the switch's durability
Comprehensive documentation included for straightforward installation
Liens connexes
- Eaton 1 Position, Toggle Actuator 20 A
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 5 Position, Toggle Actuator 20 A
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 4 Position, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A