Eaton Cam Switch Handle
- N° de stock RS:
- 257-9700
- Référence fabricant:
- 78627340 KNK-T0(RS257-9700)
- Fabricant:
- Eaton
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 3%
Consulter les options de prix de grosSous-total (1 unité)*
4,51 €
(TVA exclue)
5,46 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 9 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 40 unité(s) expédiée(s) à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 4,51 € | - |
| 5 - 11 | 4,36 € | 3% |
| 12 + | 4,23 € | 6% |
*Prix donné à titre indicatif
- N° de stock RS:
- 257-9700
- Référence fabricant:
- 78627340 KNK-T0(RS257-9700)
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Handle Colour | Black | |
| Product Type | Cam Switch Handle | |
| Series | Moeller | |
| Height | 45mm | |
| For Use With | Rotary Switch | |
| Width | 35mm | |
| Depth | 70mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Handle Colour Black | ||
Product Type Cam Switch Handle | ||
Series Moeller | ||
Height 45mm | ||
For Use With Rotary Switch | ||
Width 35mm | ||
Depth 70mm | ||
Eaton Cam Switch Handle, Handle Colour Black, 45mm height - 78627340 KNK-T0(RS257-9700)
This cam switch handle is designed for use with rotary switches, offering a durable and practical solution for controlling electrical circuits. With its compact dimensions of 45mm in height, 35mm in width, and 70mm in depth, it provides a user-friendly interface for switch operation. The handle is black in colour, ensuring it blends seamlessly into various environments.
Features & Benefits
• Compatible with rotary switches, enhancing versatility in electrical control applications
• Sturdy construction for reliable performance in various settings
• Compact size allows for easy installation and space-saving design
• Designed with a black handle colour for a professional and discreet appearance
• Provides ergonomic handling for easy operation of switches
Applications
• Used in conjunction with rotary switches for industrial and commercial
• Suitable for electrical panels and control systems requiring manual operation
What is the material of the cam switch handle?
The cam switch handle is made from durable materials to ensure longevity and reliable performance in various operational conditions.
What is the purpose of the handles compact size?
The compact size of the handle allows for easy installation in confined spaces and helps maintain a clean and organised control panel setup.
Note
Eaton formerly known as Moeller