Kern Calibration Weight, Class M1
- N° de stock RS:
- 619-262
- Référence fabricant:
- 347-076
- Fabricant:
- Kern
Sous-total (1 unité)*
37,00 €
(TVA exclue)
44,77 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 13 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 37,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 619-262
- Référence fabricant:
- 347-076
- Fabricant:
- Kern
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
| Marque | Kern | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | OIML | |
| Sélectionner tout | ||
|---|---|---|
Marque Kern | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals OIML | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The Kern Individual Weight is a hook-style test weight made from fine-turned stainless steel, ensuring durability and accurate performance. It complies with OIML Class M1 standards, making it suitable for routine testing and calibration in industrial and educational settings. The hook design allows easy suspension for force and tension applications.
Made from fine-turned stainless steel for high durability and precision
Complies with OIML Class M1 standards for reliable calibration and testing
Intuitive user interface enhances ease of use for both novices and experts
Fast response time provides immediate results to streamline your workflow
Liens connexes
- Kern Calibration Weight, Class M1
- Kern 6 g Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class M1
- Kern 5 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class M1
- Kern 20 g Calibration Weight, Class M1
- Kern 100 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight, Class M1