Rittal, W80 mm x D80 mm, L80 mm

Sous-total (1 paquet de 18 unités)*

313,938 €

(TVA exclue)

379,872 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 01 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
18 +17,441 €313,94 €

*Prix donné à titre indicatif

N° de stock RS:
263-3798
Référence fabricant:
8800752
Fabricant:
Rittal
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Rittal

Product Type

Cable Trunking

Width

80 mm

Depth

80mm

Length

80mm

Standards/Approvals

No

Pays d'origine :
DE

Rittal Series TS Cable Trunking, 60mm Width, 80mm Depth - 8800752


This cable trunking is designed for effective cable management solutions in various environments. Made of hard PVC, this 2m cable trunking boasts a flame-resistant and self-extinguishing property, making it suitable for areas where safety is a priority. With a width of 60mm and a depth of 80mm, it features a slotted panel design for easy mounting on enclosure sections or surfaces like mounting plates.

Features & Benefits


• Flame-resistant material increases safety in installations

• Easy alignment with adjacent cable ducts for streamlined installation

• Includes a cover for additional protection of cables

• Customisable length can be shortened for specific dimensions

Applications


• Used for supporting electrical installations in automation systems

• Ideal for mounting on vertical enclosure frames in electrical assemblies

• Applied in environments requiring organised cable routing for maintenance

• Utilised in electrical trunking systems for efficiently managing cables

How does the design facilitate mounting in tight spaces?


The design features special DIN punchings that allow direct attachment to surfaces, making it adaptable for installation in limited spaces while ensuring a secure fit.

What is the maximum temperature resistance of this trunking?


The trunking can withstand temperatures up to +60 °C, making it suitable for various operational conditions without compromising material integrity.

Can this trunking be adjusted for different sizes or lengths?


Yes, the trunking can be easily shortened to meet specific size requirements, allowing flexibility in installations.

Is the trunking suitable for external mounting?


Yes, it is designed for external mounting on surfaces, providing versatility in cable management solutions across different settings.

Liens connexes