RS PRO White - Open Slot, W18mm x D18 mm, L2 m, PVC

Sous-total (1 paquet de 48 unités)*

167,04 €

(TVA exclue)

202,08 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 96 unité(s) expédiée(s) à partir du 23 novembre 2026
  • Plus 48 unité(s) expédiée(s) à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
48 +3,48 €167,04 €

*Prix donné à titre indicatif

N° de stock RS:
237-4040
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Width

18mm

Product Type

VDE Installation Trunking

Depth

18mm

Colour

White

Material

PVC

Fastening

Bottom Perforation

Length

2m

Slot Type

Open

Fire Behaviour

Self-Extinguishing

Series

RS PRO

Standards/Approvals

RoHS

Pays d'origine :
DE

RS PRO PVC Mini Trunking – 2m


When you need to protect cable and wire use RS PRO mini trunking. This PVC trunking is perfect for professional installations designed to prevent trailing cables causing accidents or at risk of being damaged. The polyvinyl chloride (PVC) material is resistant to corrosion and chemicals for long-lasting cable protection. Its casing has a smooth, easy-to-clean surface and stops dirt and dust from sticking to cables, which minimises the risk of fire. RS PRO trunking can be installed in multiple locations but are commonly found on skirting boards and walls. They are used in conjunction with cable trunking accessories to create a neat and tidy install that meet your work protocols.

Why would you choose this PVC Trunking?


RS PRO PVC trunking is durable, lightweight, corrosion and chemical resistant. It is supplied in 2m lengths and can easily be cut to the required size. Once installed the cable and wires is fully protected and sealed with a clip-on cover that can be removed for maintenance purposes. Use our trunking in commercial and domestic applications such as hotels, offices and workshops.

Features and Benefits


  • Rigid PVC, white RAL 9010

  • 2 m length

  • Hardly-inflammable, self-extinguishing

  • Base with perforated bottom (distance 125 mm) allows an easy installation with screws Ideal for new installation or renovation

  • Clip-on cover

  • Designed for the use of dividers from size 60 x 60 mm onwards

  • Two cable holders included from size 60 x 40 mm onwards

  • External and internal corners and end caps available from size 40 x 40mm onwards

  • VDE approved

  • Dimension Variants Available Separately


  • 15 x 15 mm, 18 x 18 mm, 30 x 30 mm, 40 x 40 mm, 60 x 40 mm, 60 x 60 mm, 90 x 60 mm and 110 x 60 mm

  • Accessories


    RS PRO offer a range of compatible accessories that include external corner, Internal corners, end caps and dividers. Browse our range in Cable Trunking Accessories using the improved attribute filters for your ideal solution.

    Why would you choose RS PRO for PVC Cable Trunking?


    RS PRO offer a comprehensive range of cable trunking and cable trunking accessories. Our PVC cable trunking is superb when it comes to quality, durability, and available in multiple dimensions. Trusted by engineers all over the world, RS PRO products are rigorously tested against demanding industry standards, they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Applications


  • Workshops

  • Laboratories

  • Commercial & Industrial

  • Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.