RS PRO Grey Slotted Panel Trunking - Narrow Slot, W50 mm x D100mm, L2m, PVC
- N° de stock RS:
- 136-9156
- Fabricant:
- RS PRO
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 136-9156
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Width | 50 mm | |
| Depth | 100mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Narrow | |
| Fire Behaviour | Self-extinguishing | |
| Series | Terminal F 2000 | |
| Standards Met | CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Width 50 mm | ||
Depth 100mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Slot Type Narrow | ||
Fire Behaviour Self-extinguishing | ||
Series Terminal F 2000 | ||
Standards Met CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472 | ||
- Pays d'origine :
- DE
Licatec Terminal DIN Control panel trunkings in accordance with EN 50085. Material: rigid-PVC, lead-free, hard to inflame, according to UL 94V0 self extinguishing, temperature-resistant -20° C up to + 60° C.
cable hold-back noses from height 75 mm onwards
self-adhesive tape as retaining aid on the bottom of the trunking
colour: grey, RAL 7030
Note
For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)
Liens connexes
- Betaduct 2047 Light Grey Slotted Panel Trunking - Open Slot L2m, PC/ABS
- RS PRO Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct 2047 Light Grey Slotted Panel Trunking - Open Slot L2m, PC/ABS
- Betaduct 788 Grey Slotted Panel Trunking - Open Slot L1m, PVC
- SES Sterling Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Planet-Wattohm Grey Slotted Panel Trunking - Closed Slot L2m, PVC