Igus Igumid G Cable Trunking Accessory e-chain 16mm
- N° de stock RS:
- 817-9757
- Référence fabricant:
- 1685.01
- Fabricant:
- Igus
Sous-total (1 sachet de 10 unités)*
6,28 €
(TVA exclue)
7,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 5 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 6,28 € | 0,628 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 817-9757
- Référence fabricant:
- 1685.01
- Fabricant:
- Igus
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
| Marque | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Igumid G | |
| Accessory Type | Cable Chain Separator | |
| Colour | Black | |
| Series | e-chain | |
| For Use With | Guiding Cables, Machinery Moving, Fibre Optics | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Igus | ||
Product Type Cable Trunking Accessory | ||
Material Igumid G | ||
Accessory Type Cable Chain Separator | ||
Colour Black | ||
Series e-chain | ||
For Use With Guiding Cables, Machinery Moving, Fibre Optics | ||
Width 16mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- DE
Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.
High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost
Note
All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
Liens connexes
- Igus Igumid G Cable Trunking Accessory e-chain 16.5 mm 15mm
- Igus Igumid G Cable Trunking Accessory e-chain 21 mm 10mm
- Igus Polymer Cable Trunking Accessory e-chain 51.5mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 200mm
- Igus Polymer Cable Trunking Accessory e-chain 51.5 mm 51.5mm
- Igus Polymer Cable Trunking Accessory e-chain 93 mm 64mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 32 mm