Legrand Cable Tie, Non-Releasable, 280 mm x 3.5mm, Natural Polyamide 66
- N° de stock RS:
- 620-2577
- Référence fabricant:
- 0 320 39
- Fabricant:
- Legrand
Bénéficiez d'une remise sur les achats en gros
Ajoutez 1500 de plus pour économiser 4%
Consulter les options de prix de grosSous-total (1 paquet de 100 unités)*
35,40 €
(TVA exclue)
42,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 32 200 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 100 - 1400 | 0,354 € | 35,40 € | - |
| 1500 - 4900 | 0,337 € | 33,70 € | 4% |
| 5000 + | 0,319 € | 31,90 € | 9% |
*Prix donné à titre indicatif
- N° de stock RS:
- 620-2577
- Référence fabricant:
- 0 320 39
- Fabricant:
- Legrand
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
| Marque | Legrand | |
| Length | 280mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 130N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Series | Colring | |
| Package Size | 100 | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 77mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Legrand | ||
Length 280mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 130N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Series Colring | ||
Package Size 100 | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 77mm | ||
- Pays d'origine :
- FR
Legrand Cable Tie
The Legrand Colring series natural cable tie is made of nylon 66 material. It has a bundle diameter of 77mm, length of 280mm and width of 3.5mm. This tie offers good resistance to base solutions, oils, greases, petroleum products and chlorinated solvents. It has a self-blocking head and internal teeth. This cable tie is used for electrical and electronic cabling, for grouping and attaching low and extra-low voltage cables.
Features and Benefits
Corrosiveness of smoke NF C 20-453 is less than 5%
Flame-retardant
Halogen-free
high-temperature
Humidity absorption is 1.2%
Limited resistance to acids
Not resistant to phenol
Operating temperature ranging between -40°C and 75°C
Resistance to external agents
Tensile strength is 130N
UV protected
Applications
Aeronautics
Automobiles
Pharmaceutical industry
Telephony
Transport
Certifications
EN 62275 type1 (NFC 68-146)
SAE-AS 33671
UL 1565
UL 94 V 2 approved
Liens connexes
- Legrand Cable Tie 280 mm x 3.5mm, Black Polyamide 66
- Legrand Cable Tie 140 mm x 3.5mm, Natural Polyamide 66
- Legrand Cable Tie 180 mm x 3.5mm, Natural Polyamide 66
- Legrand Cable Tie 360 mm x 3.5mm, Natural Polyamide 66
- Legrand Cable Tie 280 mm x 4.6mm, Natural Polyamide 66
- Legrand Cable Tie 360 mm x 3.5mm, Black Polyamide 66
- Legrand Cable Tie 180 mm x 3.5mm, Black Polyamide 66
- Legrand Cable Tie 140 mm x 3.5mm, Clear Polyamide 66