Thomas & Betts Cable Tie, Stainless Steel Barb Locking, 140 mm x 3.56mm, Natural Polyamide 66
- N° de stock RS:
- 484-9360
- Référence fabricant:
- 7TCG009140R0019 TYB24M
- Fabricant:
- Thomas & Betts
Bénéficiez d'une remise sur les achats en gros
Ajoutez 15 de plus pour économiser 5%
Consulter les options de prix de grosSous-total (1 boîte de 1000 unités)*
82,55 €
(TVA exclue)
99,89 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 29 unité(s) prête(s) à être expédiée(s)
- Plus 159 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* | Économie |
|---|---|---|---|
| 1 - 14 | 82,55 € | 0,083 € | - |
| 15 - 49 | 78,42 € | 0,078 € | 5% |
| 50 + | 74,29 € | 0,074 € | 10% |
*Prix donné à titre indicatif
- N° de stock RS:
- 484-9360
- Référence fabricant:
- 7TCG009140R0019 TYB24M
- Fabricant:
- Thomas & Betts
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
| Marque | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 140mm | |
| Width | 3.56mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Stainless Steel Barb Locking | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 180N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Ty-Rap | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 29mm | |
| Package Size | 1000 | |
| Sélectionner tout | ||
|---|---|---|
Marque Thomas & Betts | ||
Product Type Cable Tie | ||
Length 140mm | ||
Width 3.56mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Stainless Steel Barb Locking | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 180N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Ty-Rap | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 29mm | ||
Package Size 1000 | ||
ABB Cable Ties, 180N Tensile Strength, 29mm Maximum Bundle Diameter - 7TCG009140R0019 TYB24M
This cable tie is designed for efficiently securing bundles of cables and wires while ensuring a neat installation. Constructed from durable nylon 66, it provides reliable performance in various conditions. With a length of 140mm and a width of 3.56mm, these natural colour cable ties are suitable for industrial and domestic applications.
Features & Benefits
• Tensile strength of 180N ensures a strong hold
• Functional in extreme temperatures ranging from -40 to +85°C
• Natural colour blends seamlessly with different environments
• Heavy-duty design promotes longevity in tough conditions
• Maximum bundle diameter of 29mm to accommodate larger bundles
• Nylon material enhances chemical resistance and durability
Applications
• Ideal for bundling wires in electrical installations
• Suitable for securing cords in automation and machinery
• Useful for organising cables in electronic devices
• Well-suited for requiring heat resistance in tight spaces
Can it withstand harsh temperature conditions?
Yes, it operates effectively in temperatures from -40°C to +85°C.
Will it hold up under high tensile stress?
It has a tensile strength of 180N, ensuring secure bundling.
Is it suitable for outdoor use?
Yes, the nylon material provides resistance to various environmental factors.
Liens connexes
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 281.94 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 208.3 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 152.4 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 368.3 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Grey
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Grey