Legrand Cable Tie, Non-Releasable, 357 mm x 9mm, Black Polyamide 12
- N° de stock RS:
- 295-1269
- Référence fabricant:
- 0 319 19
- Fabricant:
- Legrand
Sous-total (1 boîte de 100 unités)*
52,42 €
(TVA exclue)
63,43 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 131 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 338 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 52,42 € | 0,524 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 295-1269
- Référence fabricant:
- 0 319 19
- Fabricant:
- Legrand
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
| Marque | Legrand | |
| Length | 357mm | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Black | |
| Material | Polyamide 12 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Minimum Operating Temperature | -30°C | |
| Tensile Strength | 530N | |
| Series | Colson | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN, IEC, NFC | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 92mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Legrand | ||
Length 357mm | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Black | ||
Material Polyamide 12 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Minimum Operating Temperature -30°C | ||
Tensile Strength 530N | ||
Series Colson | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN, IEC, NFC | ||
Package Size 100 | ||
Maximum Bundle Diameter 92mm | ||
- Pays d'origine :
- FR
Legrand Cable Tie
The Legrand Colson series black cable tie is made of halogen-free PA 12. It has a bundle diameter of 92m, length of 357mm and width of 9mm. This tie offers resistance to a wide range of acids, alkalis, petroleum products and seawater. It is used for building and retention of wires, cables, tubes and pipes in both indoors and outdoors installations.
Features and Benefits
Flame-retardant
Non-releasable
Outside serrated
Resistant to glow wire
Resistant to chemicals such as mineral acids and bases, organic acids and bases
Tensile strength is 530N
UV protected
Applications
Childproofing cupboards
Identifying keys
Securing loose items when transporting
Securing zips
To tie cables and wires together
Training plants
Unclog sinks
Certifications
EN 50146
Flammability rating UL94 HB
IEC 62275
Liens connexes
- Legrand Cable Tie 185 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 500 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 265 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 750 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 123 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 710 mm x 9mm, Natural Polyamide 66
- Legrand Cable Tie 760 mm x 9mm, Black Polyamide 66
- Legrand Cable Tie 357 mm x 9mm, Black Plastic